Nisshinbo Micro Devices LDO Voltage Regulators

Results: 5.277
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging

Nisshinbo LDO Voltage Regulators 75dB 30uVrms 300mA 1.0uF 3.3V 350mW 66.022In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 3.3 V 400 mA 1 Output Positive 120 uA 2.3 V 14 V Fixed - 40 C + 85 C 100 mV NJM2882 Reel, Cut Tape, MouseReel
Nisshinbo LDO Voltage Regulators LDO Regulator 2.993In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOT-89-5 2.5 V 300 mA 1 Output 2.6 V 10 V 70 dB Fixed - 40 C + 85 C 770 mV RP170H Reel, Cut Tape, MouseReel
Nisshinbo LDO Voltage Regulators 500mA Low Dropout Voltage Regulator withSoft-Start Time Adjustment and Power-Good Function 2.443In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT DFN-1212-6-GK 1 V to 4.8 V 500 mA 1 Output Positive 80 uA 1.4 V 5.5 V 70 dB, 75 dB Adjustable - 40 C + 85 C 540 mV Reel, Cut Tape, MouseReel
Nisshinbo LDO Voltage Regulators LDO Regulator with Eco function 1.995In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 5 V 150 mA 1 Output 3.5 V 24 V 50 dB Fixed - 40 C + 105 C 550 mV R1155N Reel, Cut Tape, MouseReel
Nisshinbo LDO Voltage Regulators Low Supply Current 36V Input 200mA Voltage Regulator for Automotive Applications 1.270In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOT-89-5 6 V 200 mA 1 Output Positive 3.5 V 36 V Fixed - 40 C + 125 C 600 mV AEC-Q100 R1524x-Q1 Reel, Cut Tape
Nisshinbo LDO Voltage Regulators LDO Regulator 3.270In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT TO-252-5 800 mV 3 A 1 Output Positive 1.6 V 5.25 V 65 dB Fixed - 40 C + 85 C 910 mV RP108J Reel, Cut Tape, MouseReel
Nisshinbo LDO Voltage Regulators Low Supply Current 36V Input 200mA Voltage Regulator for Automotive Applications 1.202In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT HSOP-6 10 V 200 mA 1 Output Positive 3.5 V 36 V Fixed - 40 C + 125 C 600 mV AEC-Q100 R1524S-K Reel, Cut Tape
Nisshinbo LDO Voltage Regulators Low voltage LDO Regulator 2.916In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 5 V 1 A 1 Output Positive 1.4 V 6 V 60 dB Fixed - 40 C + 85 C 180 mV R1172N Reel, Cut Tape, MouseReel
Nisshinbo LDO Voltage Regulators 1A 36V Input Low Supply Current LDO for Automotive Applications 1.419In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT HSOP-6J-6 2.5 V to 20 V 1 A 1 Output Positive 3.5 V 36 V Adjustable - 40 C + 125 C 1 V AEC-Q100 R1518J-K Reel, Cut Tape
Nisshinbo LDO Voltage Regulators Low Supply Current 150mA Voltage Regulator (LDO Regulator) 19.433In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT SON1612-6 3.3 V 150 mA 1 Output Positive 1.7 V 6 V Fixed - 40 C + 85 C 250 mV R1180D Reel, Cut Tape, MouseReel
Nisshinbo LDO Voltage Regulators Low supply Current LDO Regulator 2.861In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 6 V 200 mA 1 Output Positive 3.5 V 36 V Fixed - 40 C + 105 C 600 mV R1524x Reel, Cut Tape, MouseReel
Nisshinbo LDO Voltage Regulators Low voltage Low supply Regulator 13.914In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMD/SMT DFN-1010-4 1.8 V 150 mA 1 Output Positive 1.4 V 5.25 V Fixed - 40 C + 85 C 400 mV RP110L Reel, Cut Tape, MouseReel
Nisshinbo LDO Voltage Regulators Low voltage LDO Regulator 7.124In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMD/SMT DFN-PLP-1010-4 2.8 V 300 mA 1 Output Positive 1.4 V 5.25 V 75 dB Fixed - 40 C + 85 C 250 mV RP114K Reel, Cut Tape, MouseReel
Nisshinbo LDO Voltage Regulators 400 mA Low Noise and Low Supply Current LDO Regulator 6.651In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMD/SMT DFN-1010-4 2.8 V 400 mA 1 Output Positive 1.9 V 5.5 V 90 dB Fixed - 40 C + 85 C 170 mV RP122K Reel, Cut Tape, MouseReel
Nisshinbo LDO Voltage Regulators Low voltage LDO Regulator 4.560In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOT-89-5 Adjustable 1 A 1 Output Positive 1.4 V 6.5 V 70 dB Adjustable - 40 C + 85 C 1.2 V RP132H Reel, Cut Tape, MouseReel
Nisshinbo LDO Voltage Regulators 75dB 45uVrms 800mA 1.0uF 1.8V 1W 2.346In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT TO-252-3 1.8 V 800 mA 1 Output Positive 600 uA 2.5 V 14 V Fixed - 40 C + 85 C 180 mV NJM2845 Reel, Cut Tape, MouseReel
Nisshinbo LDO Voltage Regulators Low voltage LDO Regulator 3.245In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 3.3 V 300 mA 1 Output Positive 1.4 V 6 V 65 dB Fixed - 40 C + 85 C 230 mV R1131N Reel, Cut Tape, MouseReel
Nisshinbo LDO Voltage Regulators Low supply Current LDO Regulator 2.574In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOT-89-5 8 V 150 mA 1 Output Positive 4 V 36 V Fixed - 40 C + 105 C 200 mV R1514H Reel, Cut Tape, MouseReel
Nisshinbo LDO Voltage Regulators 200 mA 42 V Ultra Low Supply Current Voltage Regulator for Automotive Applications 2.870In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 3.3 V 200 mA 1 Output Positive 3.5 V 42 V Fixed - 40 C + 125 C 800 mV AEC-Q100 R1525N Reel, Cut Tape
Nisshinbo LDO Voltage Regulators Low noise LDO Regulator 4.111In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOT-89-5 3.3 V 1 A 1 Output Positive 1.4 V 5.25 V 75 dB Fixed - 40 C + 85 C 165 mV RP115x Reel, Cut Tape, MouseReel
Nisshinbo LDO Voltage Regulators Low Voltage 500mA/1A Voltage Regulator (LDO Regulator) 4.361In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT DFN-1216-8 3.3 V 500 mA/1 A 1 Output Positive 1.4 V 5.25 V 75 dB Fixed - 40 C + 85 C 125 mV RP115x Reel, Cut Tape, MouseReel
Nisshinbo LDO Voltage Regulators Low voltage LDO Regulator 9.680In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT DFN-PLP-1820-6 3.3 V 1 A 1 Output Positive 1.4 V 6.5 V 70 dB Fixed - 40 C + 85 C 460 mV RP132K Reel, Cut Tape, MouseReel
Nisshinbo LDO Voltage Regulators Low voltage LDO Regulator 21.837In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT DFN-PLP-1820-6 3.3 V 1 A 1 Output Positive 1.4 V 6.5 V 70 dB Fixed - 40 C + 85 C 460 mV RP132K Reel, Cut Tape, MouseReel
Nisshinbo LDO Voltage Regulators LDO Regulator w/Rev Current Protection 9.990In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMD/SMT DFN-PLP-1010-4 3 V 150 mA 1 Output Positive 2.5 V 11 V 30 dB Fixed - 40 C + 85 C 610 mV RP173K Reel, Cut Tape, MouseReel
Nisshinbo LDO Voltage Regulators LDO Regulator w/Rev Current Protection 21.906In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMD/SMT DFN-PLP-1010-4 3.3 V 150 mA 1 Output Positive 2.5 V 11 V 30 dB Fixed - 40 C + 85 C 610 mV RP173K Reel, Cut Tape, MouseReel