Micro Commercial Components (MCC) LDO Voltage Regulators

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage, Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Series Packaging
Micro Commercial Components (MCC) LDO Voltage Regulators LOW DROPOUT LINEAR REGULATOR, SOT-223

SMD/SMT SOT-223-3 5 V 1.2 A 1 Output Positive 2 mA 62 dB Fixed - 20 C + 125 C 1.3 V MCT1117C Reel, Cut Tape
Micro Commercial Components (MCC) LDO Voltage Regulators LOW DROPOUT LINEAR REGULATOR, SOT-223

SMD/SMT SOT-223-3 3.3 V 1.2 A 1 Output Positive 2 mA 62 dB Fixed - 20 C + 125 C 1.3 V MCT1117C Reel, Cut Tape