Analog Devices Inc. LDO Voltage Regulators

Results: 2.966
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
Analog Devices LDO Voltage Regulators 100mA, L N, LDO uP Regs in TSOT-23 6.199In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT SOT-23-5 1.22 V to 20 V 100 mA 1 Output Positive 10 nA 1.8 V 20 V 65 dB Adjustable - 40 C + 125 C 300 mV LT1761 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 150mA LDO 3.3Vout 24.277In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT TSOT-23-5 3.3 V 150 mA 1 Output Positive 860 nA 2.2 V 5.5 V Fixed - 40 C + 125 C 120 mV ADP162 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 800mA L Drop Pos Regs Adj & Fixed 2.85V, 4.086In Stock
Min.: 1
Mult.: 1

SMD/SMT SOT-223-3 5 V 800 mA 1 Output Positive 5 mA 2.45 V 15 V 75 dB Fixed - 40 C + 125 C 1.1 V LT1117 Tube
Analog Devices LDO Voltage Regulators 20mA, 3V to 80V L Drop uP Lin Reg 4.488In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-8 1.22 V to 60 V 20 mA 1 Output Positive 7 uA 3 V 80 V 70 dB Adjustable - 40 C + 125 C 350 mV LT3014 Tube
Analog Devices LDO Voltage Regulators 100mA, L V, Very L Drop Lin Regs 5.771In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 Adjustable 100 mA 1 Output Positive 120 uA 900 mV 10 V 64 dB Adjustable - 40 C + 125 C 150 mV LT3020 Tube
Analog Devices LDO Voltage Regulators 2x 100mA, L Drop, L N, uP Reg 5.367In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT DFN-10 1.22 V to 20 V 100 mA 2 Output Positive 20 uA 1.8 V 20 V 65 dB Adjustable - 40 C + 125 C 300 mV LT3023 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 45V VIN, 500mA L N, Lin Reg w/ Progmable 20.182In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT MSOP-12 Adjustable 500 mA 1 Output Positive 200 nA 1.8 V 45 V 85 dB Adjustable - 40 C + 125 C 300 mV LT3065 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators Adj 3A 1x Res L Drop Reg 5.955In Stock
Min.: 1
Mult.: 1

SMD/SMT DDPAK-5 0 V to 23 V 3 A 1 Output Positive 1.2 V 23 V 85 dB Adjustable - 40 C + 125 C 310 mV LT3083 Tube

Analog Devices / Maxim Integrated LDO Voltage Regulators 200mA, Automotive, Ultra-Low Quiescent C 15.528In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TDFN-8 3.3 V, 5 V, 1.5 V to 11 V 200 mA 1 Output Positive 20 uA 3.5 V 30 V 60 dB Adjustable, Fixed - 40 C + 125 C 280 mV AEC-Q100 MAX16910 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 1.0A LDO Adjustable Vout 36.604In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 800 mV to 5 V 1 A 1 Output Positive 2.5 V 5.5 V Adjustable - 40 C + 125 C 345 mV ADP1708 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 7.5A, 5A, 3A L Drop Pos Adj Regs 1.633In Stock
Min.: 1
Mult.: 1

SMD/SMT DDPAK-3 Adjustable 3 A 1 Output Positive 2.55 V 30 V 75 dB Adjustable - 40 C + 150 C 1.3 V LT1085 Tube
Analog Devices LDO Voltage Regulators uP L Drop Regs w/ SD 6.395In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 5 V 700 mA 1 Output Positive 50 uA 4.15 V 30 V 64 dB Fixed 0 C + 125 C 130 mV LT1129 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 3A L Drop Reg for uP Applications 7.635In Stock
Min.: 1
Mult.: 1

SMD/SMT DDPAK-5 3.3 V 3 A 1 Output Positive 400 uA 3.9 V 15 V 67 dB Fixed 0 C + 125 C 600 mV LT1528 Tube
Analog Devices LDO Voltage Regulators 500mA, L N, LDO uP Regs 4.460In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1.22 V to 20 V 500 mA 1 Output Positive 30 uA 1.8 V 20 V 65 dB Adjustable - 40 C + 125 C 300 mV LT1763 Tube
Analog Devices LDO Voltage Regulators 1.5A, L N, Neg Lin Reg w/ Prec C Lim 2.812In Stock
Min.: 1
Mult.: 1

SMD/SMT DDPAK-5 - 1.22 V to - 29.3 V 1.5 A 1 Output Negative 1.1 mA - 30 V - 1.8 V 65 dB Adjustable - 40 C + 125 C 410 mV LT3015 Tube
Analog Devices LDO Voltage Regulators 100mA, L V, Very L Drop Lin Regs 10.600In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT MSOP-8 Adjustable 100 mA 1 Output Positive 120 uA 900 mV 10 V 64 dB Adjustable - 40 C + 125 C 150 mV LT3020 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 20V, 200mA, Ultralow N, Ultrahigh PSRR R 12.310In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-10 0 V to 15 V 200 mA 1 Output Positive 300 nA 1.8 V 20 V 117 dB Adjustable - 40 C + 125 C 350 mV LT3042 Tube
Analog Devices LDO Voltage Regulators 800mA 1x Res Rugged Lin Reg 7.920In Stock
Min.: 1
Mult.: 1

SMD/SMT SOT-223-3 0 V to 34.5 V 800 mA 1 Output Positive 1.2 V 36 V 90 dB Adjustable - 40 C + 125 C 1.35 V LT3088 Tube
Analog Devices LDO Voltage Regulators 800mA L Drop Pos Regs Adj & Fixed 2.85V, 5.664In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOT-223-3 3.3 V 800 mA 1 Output Positive 5 mA 2.45 V 15 V 75 dB Fixed - 40 C + 125 C 1 V LT1117 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 500mA HV LDO 5.0V 4.160In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT 5 V 500 mA 1 Output Positive 900 uA 3.3 V 20 V 80 dB Fixed - 40 C + 125 C 350 mV ADP7104 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 500mA 20V LDO 5.0V 14.360In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT 5 V 500 mA 1 Output Positive 900 uA 3.3 V 20 V 60 dB Fixed - 40 C + 125 C 350 mV ADP7105 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators uP L Drop Regs w/ SD 7.232In Stock
Min.: 1
Mult.: 1

SMD/SMT SOT-223-3 3.3 V 700 mA 1 Output Positive 50 uA 4.15 V 30 V 64 dB Fixed - 40 C + 125 C 130 mV LT1129 Tube
Analog Devices LDO Voltage Regulators 500mA Neg L Drop uP Reg 3.492In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 5 V 500 mA 1 Output Negative 45 uA - 20 V 20 V Fixed - 40 C + 125 C 100 mV LT1175 Tube
Analog Devices LDO Voltage Regulators 300mA L Drop Regs w/ uP Q C & SD 3.410In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 3.3 V 300 mA 1 Output Positive 12 uA 4.3 V 20 V 58 dB Fixed 0 C + 125 C 500 mV LT1521 Tube
Analog Devices LDO Voltage Regulators 200mA, L N, L Drop Neg uP Reg 5.679In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT DFN-8 - 1.22 V to - 20 V 200 mA 1 Output Negative 30 uA - 20 V 20 V 54 dB Adjustable - 40 C + 125 C 340 mV LT1964 Reel, Cut Tape, MouseReel