Monolithic Power Systems (MPS) Hot Swap Voltage Controllers

Results: 36
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Current Limit Supply Voltage - Max Supply Voltage - Min Number of Channels Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging Power Fail Detection
Monolithic Power Systems (MPS) Hot Swap Voltage Controllers 12V, 7mohm RDSon Hot-Swap Protection Device with Current Monitoring 7.847In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Controllers & Switches 5 A to 15 A 16 V 4.8 V 1 Channel 2 mA - 40 C + 125 C SMD/SMT QFN-22 Reel, Cut Tape, MouseReel Yes
Monolithic Power Systems (MPS) Hot Swap Voltage Controllers 28V, 7m? RDSon Hot-Swap Protection Device with Current Monitoring 1.378In Stock
Min.: 1
Mult.: 1
Reel: 500

Load Switches 12.5 A 28 V 4.5 V - 40 C + 125 C SMD/SMT QFN-22 AEC-Q100 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) MP5981GLU-Z
Monolithic Power Systems (MPS) Hot Swap Voltage Controllers 16V, 50A, 1.1mohm RDS(ON), Hot-Swap Intelli-Fuse Solution 604In Stock
5.000Expected 6/5/2026
Min.: 1
Mult.: 1
Reel: 5.000

Controllers & Switches 50 A 16 V 4 V 1 Channel - 40 C + 125 C SMD/SMT LGA-32 Reel, Cut Tape Yes
Monolithic Power Systems (MPS) Hot Swap Voltage Controllers 16V, 50A, 1mohm RDS(ON),Fully Integrated Hot-Swap Solution with PMBus Interface 22In Stock
5.000Expected 9/8/2026
Min.: 1
Mult.: 1
Reel: 5.000

Controllers & Switches 100 A 16 V 4 V 1 Channel 2.5 mA - 40 C + 125 C SMD/SMT LGA-45 Reel, Cut Tape No
Monolithic Power Systems (MPS) Hot Swap Voltage Controllers 28V, 6A, 7mohm RDS(ON) Hot-Swap Protection Device with Current Monitoring,AEC-Q100 Qualified 356In Stock
Min.: 1
Mult.: 1
Reel: 500

Controllers & Switches 12.5 A 28 V 6 V 1 Channel - 40 C + 125 C SMD/SMT QFN-22 AEC-Q100 Reel, Cut Tape Yes
Monolithic Power Systems (MPS) Hot Swap Voltage Controllers 16V, 20A, 2.8mohm RDS(ON),Hot-Swap Intelli-Fuse Solution 3.887In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Hot-Swap Protection Devices 20 A 16 V 2.7 V 1 Channel 2.1 mA - 40 C + 125 C SMD/SMT LGA-26 Reel, Cut Tape, MouseReel Yes
Monolithic Power Systems (MPS) Hot Swap Voltage Controllers 28V, 15A adjustable current limit, 7mohm RDS(ON), +/-10% current monitor accuracy, Hot-Swap Protection Device with Current Monitoring, 5.482In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Hot Swap Protection Devices 5 A to 15 A 28 V 6 V 8 Channel 1 mA - 40 C + 125 C SMD/SMT QFN-22 Reel, Cut Tape No
Monolithic Power Systems (MPS) Hot Swap Voltage Controllers 16V, 50A, 1mohm RDS(ON), Hot-Swap Intelli-Fuse Solution 2.116In Stock
5.000Expected 7/1/2026
Min.: 1
Mult.: 1
Reel: 5.000

Controllers & Switches 100 A 16 V 4 V 2.5 mA - 40 C + 125 C SMD/SMT LGA-32 Reel, Cut Tape, MouseReel No
Monolithic Power Systems (MPS) Hot Swap Voltage Controllers 28V, 7m? RDSon Hot-Swap Protection Device with Current Monitoring 5.568In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Protection Switches with Current Monitor 12.5 A 28 V 4.5 V - 40 C + 125 C SMD/SMT QFN-22 AEC-Q100 Reel, Cut Tape
Monolithic Power Systems (MPS) Hot Swap Voltage Controllers 60V, 4A, 14mohm Rdson, Hot-Swap Intelli-Fuse Solution 248In Stock
Min.: 1
Mult.: 1
Reel: 500

Controllers & Switches 6.85 A 60 V 24 V 1 Channel 2.4 mA - 40 C + 125 C SMD/SMT QFN-30 Reel, Cut Tape No
Monolithic Power Systems (MPS) Hot Swap Voltage Controllers 16V, 50A, 1mohm RDS(ON), Hot-Swap Intelli-Fuse Solution 56In Stock
3.000Expected 12/11/2026
Min.: 1
Mult.: 1
Reel: 500

Controllers & Switches 100 A 16 V 4 V 2.5 mA - 40 C + 125 C SMD/SMT LGA-32 Reel, Cut Tape, MouseReel No
Monolithic Power Systems (MPS) Hot Swap Voltage Controllers 42V Smart Diode Controller with Reverse Protection AEC-Q100 Qualified 520In Stock
Min.: 1
Mult.: 1
Reel: 500

Controllers & Switches 5 A 42 V 3.3 V 1 Channel - 40 C + 150 C SMD/SMT AEC-Q100 Reel, Cut Tape Yes
Monolithic Power Systems (MPS) Hot Swap Voltage Controllers 60V, 15A, 7mohm RDS(ON) Hot-Swap Intelli-Fuse Solution 972In Stock
1.500Expected 7/21/2026
Min.: 1
Mult.: 1
Reel: 500

Controllers & Switches 15.5 A 60 V 24 V 1 Channel 2.2 mA - 40 C + 125 C SMD/SMT QFN-30 Reel, Cut Tape, MouseReel Yes
Monolithic Power Systems (MPS) Hot Swap Voltage Controllers 28V, 15A adjustable current limit, 7mohm RDS(ON), +/-10% current monitor accuracy, Hot-Swap Protection Device with Current Monitoring, 9.984In Stock
Min.: 1
Mult.: 1
Reel: 5.000

12.5 A 28 V 4.5 V 1 Channel - 40 C + 125 C SMD/SMT QFN-22 Reel, Cut Tape Yes

Monolithic Power Systems (MPS) Hot Swap Voltage Controllers 28V, 8A, 7mohm RDS(ON) Hot-Swap Protection Device with Current Monitoring,AEC-Q100 Qualified 787In Stock
Min.: 1
Mult.: 1
Reel: 500

Controllers & Switches 12.5 A 28 V 6 V 1 Channel - 40 C + 125 C SMD/SMT QFN-22 AEC-Q100 Reel, Cut Tape, MouseReel Yes
Monolithic Power Systems (MPS) Hot Swap Voltage Controllers 42V Smart Diode Controller with Reverse Protection AEC-Q100 Qualified 5In Stock
3.000Expected 4/20/2026
Min.: 1
Mult.: 1
Reel: 3.000

Controllers & Switches 5 A 42 V 3.3 V 1 Channel - 40 C + 150 C SMD/SMT AEC-Q100 Reel, Cut Tape Yes
Monolithic Power Systems (MPS) Hot Swap Voltage Controllers 60V, 15A, 7mohm RDS(ON) Hot-Swap Intelli-Fuse Solution
5.000Expected 7/21/2026
Min.: 1
Mult.: 1

Controllers & Switches 15.5 A 60 V 24 V 2.2 mA - 40 C + 125 C SMD/SMT QFN-30 Cut Tape Yes
Monolithic Power Systems (MPS) Hot Swap Voltage Controllers 2A, 28V E-Fuse with Adjustable Current Limit
500Expected 7/31/2026
Min.: 1
Mult.: 1
Reel: 500
E-Fuses 2 A 28 V 4.2 V 1 Channel 175 uA - 40 C + 125 C SMD/SMT TSOT23-6 Reel, Cut Tape
Monolithic Power Systems (MPS) Hot Swap Voltage Controllers 2A, 28V E-Fuse with Adjustable Current Limit
3.000Expected 7/3/2026
Min.: 1
Mult.: 1
Reel: 3.000
E-Fuses 2 A 28 V 4.2 V 1 Channel 175 uA - 40 C + 125 C SMD/SMT TSOT23-6 Reel, Cut Tape
Monolithic Power Systems (MPS) Hot Swap Voltage Controllers 12V, 7mO RDSon Hot-S wap Protection Devi Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
Reel: 500

Controllers & Switches 5 A to 15 A 16 V 4.8 V 1 Channel 2 mA - 40 C + 125 C SMD/SMT QFN-22 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Hot Swap Voltage Controllers 12V Hot Swap Protection Device Non-Stocked Lead-Time 22 Weeks
Min.: 500
Mult.: 500
Reel: 500

PCI Power Management Adjustable 16 V 8 V 1 Channel 15 A - 40 C + 125 C SMD/SMT QFN-22 Reel
Monolithic Power Systems (MPS) Hot Swap Voltage Controllers 12V Hot Swap Protection Device Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 5.000

Power Distribution Programmable 16 V 8 V 1 Channel 2 mA - 40 C + 125 C SMD/SMT QFN3x5-22 Reel, Cut Tape, MouseReel Yes
Monolithic Power Systems (MPS) Hot Swap Voltage Controllers 12V, 3m? Rds(on) Hot-Swap Protection Device with Current Monitorin and Controlled Ron Mode Non-Stocked Lead-Time 22 Weeks
Min.: 500
Mult.: 500
Reel: 500

Controllers & Switches 16 V 4.5 V - 40 C + 125 C SMD/SMT QFN-22 Reel
Monolithic Power Systems (MPS) Hot Swap Voltage Controllers 12V, 3m? Rds(on) Hot-Swap Protection Device with Current Monitorin and Controlled Ron Mode Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 5.000

Controllers & Switches 16 V 4.5 V - 40 C + 125 C SMD/SMT QFN-22 Reel, Cut Tape
Monolithic Power Systems (MPS) Hot Swap Voltage Controllers 16V, 20A, 2.8mohm RDS(ON),Hot-Swap Intelli-Fuse Solution Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

16 V 2.7 V 1 Channel - 40 C + 125 C SMD/SMT LGA-26 Reel, Cut Tape Yes