Controllers
Controllers & Switches
Diode Controllers
Dual Electronic Fuse
eFuse
eFuse IC
eFuse ICs
E-Fuses
Fast Current Monitor
HotSwap Controller
Hot Swap Controller
Hot Swap Controllers
Hot Swap eFuse Switches
Hot Swap Protection Devices
Hot-Swap Protection Devices
Hot Swap Voltage Controllers
Ideal Diode Controller
Integrated Hotswap
Integrated Hotswap eFuses
Integrated Hot-Swap eFuses
0 A to 3 A
100 nA
1 uA
37 uA
40 uA
50 uA
220 uA
1.8 mA
5 mA, 100 nA
10 mA
25 mA
30 mA
32 mA
35 mA
45 mA
50 mA
70 mA
100 mA to 2.23 A
125 mA to 2 A
180 mA
- 500 V
- 100 V
- 90 V
- 80 V
- 65 V
- 48 V
- 36 V
- 20 V
- 12 V
- 10 V
- 9 V
- 6.5 V
3.6 V
3.96 V
5 V
5.5 V
5.7 V
6 V
6.5 V
7 V
0 V
- 300 mV
550 mV
800 mV
- 100 V
- 90 V
- 80 V
- 72 V
- 50 V
- 20 V
- 18 V
- 16 V
- 15 V
- 12 V
- 10 V
- 9 V
1 V
1.2 V
1.5 V
1.6 V
1 Channel
2 Channel
3 Channel
4 Channel
6 Channel
8 Channel
12 Channel
1 nA
120 nA
900 nA
1 uA
4 uA
5 uA
5.2 uA
12 uA
20 uA
25 uA
32 uA
40 uA
45 uA
65 uA
80 uA
90 uA
130 uA
147 uA
160 uA
175 uA
+ 70 C
+ 80 C
+ 85 C
+ 105 C
+ 125 C
+ 135 C
+ 150 C
BGA-42
DFN-10
DFN-12
DFN-16
DFN-8
DSBGA-12
DSBGA-16
DSBGA-4
FCQFN-22
FCQFN-28
FlipChip-9
HTSSOP-16
HTSSOP-20
HTSSOP-28
HTSSOP-32
LFCSP-16
LFCSP-32
LFCSP-48
LGA-26
LGA-32
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube