1ED3010MC12IXUMA1

Infineon Technologies
726-1ED3010MC12IXUMA
1ED3010MC12IXUMA1

Mfr.:

Description:
Gate Drivers Single-channel isolated gate driver IC with opto-emulator input

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 243

Stock:
243
Can Dispatch Immediately
On Order:
1.500
Expected 3/12/2026
Factory Lead Time:
39
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,688 € 0,69 €
0,489 € 4,89 €
0,44 € 11,00 €
0,386 € 38,60 €
0,36 € 90,00 €
0,344 € 172,00 €
0,326 € 326,00 €
Full Reel (Order in multiples of 1500)
0,326 € 489,00 €
0,316 € 948,00 €
0,301 € 2.257,50 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Gate Drivers
RoHS:  
Gate Drivers
SMD/SMT
LDSO-6
1 Driver
1 Output
6 A
9.6 V
32 V
15 ns
15 ns
- 40 C
+ 150 C
Reel
Cut Tape
Brand: Infineon Technologies
Input Voltage - Max: 32 V
Input Voltage - Min: 9.6 V
Pd - Power Dissipation: 500 mW
Product Type: Gate Drivers
Rds On - Drain-Source Resistance: 2.1 Ohms
Shutdown: Shutdown
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Technology: Si
Part # Aliases: 1ED3010MC12I SP006104460
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

EiceDRIVER 1ED301xMC12I Gate Driver ICs

Infineon Technologies EiceDRIVER 1ED301xMC12I Gate Driver ICs are opto-compatible, galvanically isolated single-channel gate drivers for IGBT, Si, or SiC MOSFET. These ICs feature exceptional common-mode transient immunity, low propagation delay with outstanding part-to-part skew and very small pulse-width distortion. The 1ED301xMC12I gate driver ICs provide up to 6.5A typical output current. These ICs are suitable for operation at high ambient temperatures and in fast switching applications. Typical applications include industrial motor drives, EV charging, energy storage systems, solar inverters, UPS systems, and Commercial Air-Conditioning (CAC).

EiceDRIVER™ Gate Driver ICs

Infineon EiceDRIVER™ Gate Driver ICs are designed for MOSFETs, IGBTs, SiC MOSFETs, and GaN HEMTs devices. EiceDRIVER™ gate drivers provide a wide range of typical output current options, from 0.1A up to 10A. These devices have robust gate drive protection features such as fast short-circuit protection (DESAT), active Miller clamp, shoot-through protection, fault, shutdown, and over current protection. These features make these driver ICs well-suited for both silicon and wide-bandgap power devices, including CoolGaN™, and CoolSiC™. That’s why Infineon offers more than 500 EiceDRIVER™ gate driver IC solutions suitable for any power switch, and any application.