onsemi Gate Drivers

Results: 266
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Package/Case Number of Drivers Number of Outputs Output Current Supply Voltage - Min Supply Voltage - Max Configuration Rise Time Fall Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi Gate Drivers 1.5A High Speed Dual Non-Inverting MOSFET 11.586In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MOSFET Gate Drivers SMD/SMT SOIC-8 2 Driver 2 Output 1.5 A 6.1 V 18 V Non-Inverting 15 ns 15 ns - 40 C + 85 C MC33152 Reel, Cut Tape, MouseReel

onsemi Gate Drivers IGBT GATE DRIVER HIGH CURRENT 2.164In Stock
Min.: 1
Mult.: 1
Reel: 2.500

IGBT, MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-16 1 Driver 1 Output 4 A 20 V 30 V 9.2 ns 7.9 ns - 40 C + 125 C NCD5702 Reel, Cut Tape, MouseReel

onsemi Gate Drivers ORDERABLE PART FOR NCP51100 4.517In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MOSFET Gate Drivers Low-Side SMD/SMT SOT23-5 1 Driver 1 Output 2 A 11 V 18 V 14 ns 7 ns - 40 C + 125 C NCP51100A Reel, Cut Tape, MouseReel
onsemi Gate Drivers ORDERABLE PART NUMB ER OF 2.236In Stock
Min.: 1
Mult.: 1
Reel: 2.500

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 4 A 0 V 20 V Inverting 9.2 ns 7.9 ns - 40 C + 125 C NCV5703 AEC-Q101 Reel, Cut Tape, MouseReel
onsemi Gate Drivers IGN-GATE DRIVER IC SO8 4.248In Stock
Min.: 1
Mult.: 1
Reel: 2.500

IGBT, MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 4 V 28 V - 40 C + 150 C FAN1100_F085 AEC-Q101 Reel, Cut Tape, MouseReel
onsemi Gate Drivers VEL Gate Driver 2.454In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 4 A 9.5 V 18 V Non-Inverting 12 ns 9 ns - 40 C + 125 C FAN3224TU_F085 AEC-Q101 Reel, Cut Tape, MouseReel
onsemi Gate Drivers HIGH CURRENT IGBT GATE DRIVER 1.807In Stock
Min.: 1
Mult.: 1
Reel: 2.500

IGBT, MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-8 1 Driver 1 Output 4 A 20 V 30 V 18 ns 19 ns - 40 C + 125 C NCD5701 Reel, Cut Tape, MouseReel
onsemi Gate Drivers IGBT Gate Drivers High-Cur Stand-Alone 2.181In Stock
Min.: 1
Mult.: 1
Reel: 2.500

IGBT, MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-8 1 Driver 1 Output 4 A 20 V 30 V 9.2 ns 7.9 ns - 40 C + 125 C NCD5703 Reel, Cut Tape, MouseReel
onsemi Gate Drivers HV HALF-BRIDGE DRVER 4.522In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1 A 8 V 16 V 40 ns 20 ns - 40 C + 125 C NCP1392 Reel, Cut Tape, MouseReel
onsemi Gate Drivers HIGH VOLT MOSFET DRIVER 3.336In Stock
Min.: 1
Mult.: 1
Reel: 2.500

IGBT, MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-8 2 Driver 2 Output 500 mA - 300 mV 20 V 85 ns 35 ns + 150 C NCP5109 Reel, Cut Tape, MouseReel
onsemi Gate Drivers 100V High-Frequency, High Side and Low Side Gate Driver 100V High-Frequency 3.974In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 6 A 8 V 16 V 6 ns 4 ns - 40 C + 150 C NCV51511 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Gate Drivers Single 9A High-Speed Low-Side Gate 6.711In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 9 A 4.5 V 18 V Non-Inverting 23 ns 19 ns - 40 C + 125 C FAN3122C Reel, Cut Tape, MouseReel
onsemi Gate Drivers Dual 4A High-Speed LowSide Gate Drivers 3.774In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 4 A 4.5 V 18 V Non-Inverting 12 ns 9 ns - 40 C + 125 C FAN3214T Reel, Cut Tape, MouseReel
onsemi Gate Drivers 625V, 3.3/5V input logic compatible, 2.5/2.5A sink/source current 3.688In Stock
Min.: 1
Mult.: 1
Reel: 3.000

IGBT, MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-14 2 Driver 2 Output 2.5 A 10 V 20 V 40 ns 20 ns - 40 C + 125 C FAN73933 Reel, Cut Tape, MouseReel
onsemi Gate Drivers 70A GEN4 2.708In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MOSFET Gate Drivers High-Side SMD/SMT PQFN-39 70 A 5 V 12 V Non-Inverting FDMF5062 Reel, Cut Tape, MouseReel
onsemi Gate Drivers 5 kVrms Isolated Dual Channel 4.5/9 A Gate Driver 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Isolated Gate Drivers High-Side, Low-Side SMD/SMT SOIC-16 2 Driver 2 Output 3 V 5 V 11 ns 10 ns - 40 C + 125 C NCP51561 Reel, Cut Tape
onsemi Gate Drivers High Side Gate Driver 6.922In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MOSFET Gate Drivers High-Side SMD/SMT SOIC-8 1 Driver 1 Output 500 mA 10 V 20 V 15 ns 10 ns - 40 C + 125 C FAN7081_GF085 AEC-Q101 Reel, Cut Tape, MouseReel
onsemi Gate Drivers 625V, TTL input logic compatible, 0.65/0.35A sink/source current, Gate-Drive 3.969In Stock
Min.: 1
Mult.: 1
Reel: 3.000

IGBT, MOSFET Gate Drivers Half-Bridge SMD/SMT SOP-14 2 Driver 2 Output 650 mA 10 V 20 V 60 ns 30 ns - 40 C + 125 C FAN7382 Reel, Cut Tape, MouseReel

onsemi Gate Drivers 625V, 3.3/5V input logic compatible, 4.5/4.5A sink/source current 3.889In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Gate Drivers Half-Bridge SMD/SMT SOP-8 2 Driver 2 Output 4.5 A 10 V 22 V 25 ns 20 ns - 40 C + 125 C FAN7390 Reel, Cut Tape, MouseReel

onsemi Gate Drivers 600V High and Low-side Gate Driver IC, 4.5A, High-Current 2.500In Stock
Min.: 1
Mult.: 1
Reel: 2.500

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 4.5 A 7.8 V 9.8 V 25 ns 25 ns - 40 C + 125 C FAD7191 AEC-Q101 Reel, Cut Tape, MouseReel
onsemi Gate Drivers 1.5A High Speed Dual Non-Inverting MOSFET 3.030In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers SMD/SMT SOIC-8 2 Driver 2 Output 1.5 A 6.1 V 18 V Non-Inverting 15 ns 15 ns - 40 C + 85 C MC33152 Tube

onsemi Gate Drivers GATE DRIVER WITH LOW UVLO THRESHOLDS 2.750In Stock
Min.: 1
Mult.: 1
Reel: 2.500

IGBT, MOSFET Gate Drivers Half-Bridge SMD/SMT 1 Driver 1 Output 4 A 20 V 30 V 9.2 ns 7.9 ns - 40 C + 125 C NCD5705B Reel, Cut Tape

onsemi Gate Drivers ISOLATED DRIVER IN 8-PIN WIDE BODY PACKAGE 1.297In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOIC-8 NCD57090 Reel, Cut Tape
onsemi Gate Drivers HV HALF-BRIDGE DRIVER 3.135In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1 A 8 V 16 V 40 ns 20 ns - 40 C + 125 C NCP1392 Reel, Cut Tape, MouseReel
onsemi Gate Drivers Y0NB STARLIGHT 13.105In Stock
Min.: 1
Mult.: 1
Reel: 3.000
MOSFET Gate Drivers High-Side, Low-Side SMD/SMT PQFN-31 2 Driver 2 Output 45 A 4.5 V 5.5 V 12 ns 6 ns - 40 C + 125 C NCP302045 Reel, Cut Tape, MouseReel