UCC28704 Series AC/DC Converters

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Input / Supply Voltage - Min Input / Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Packaging
Texas Instruments AC/DC Converters High-Efficiency Off- Line CV and CC Flyb A 595-UCC28704DBVT-1 3.259In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-6 5 V 8.5 V 35 V Flyback Si 85 kHz 99 % 2.3 mA - 40 C + 125 C 2 A UCC28704 Reel, Cut Tape, MouseReel
Texas Instruments AC/DC Converters Off-Line Const-Volt Flyback Controller A A 595-UCC28704DBVR-1 365In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-6 8.5 V 35 V Flyback Si 85 kHz 99 % - 40 C + 125 C UCC28704 Reel, Cut Tape, MouseReel