L6699 Series AC/DC Converters

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Input / Supply Voltage - Min Input / Supply Voltage - Max Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Packaging
STMicroelectronics AC/DC Converters Enhanced High Volt Res CTRL 600V 1.481In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 13.3 V 16 V 8.85 V Si 235 kHz 50 % 3 mA - 25 C + 125 C 800 mA L6699 Tube
STMicroelectronics AC/DC Converters Enhanced High Volt Res CTRL 600V 2.981In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-16 13.3 V 8.85 V 16 V Si 235 kHz 50 % 3 mA - 40 C + 150 C L6699 Reel, Cut Tape, MouseReel