289 AC/DC Converters

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Packaging
Power Integrations AC/DC Converters 25 W (85-265 VAC) 32 W (230 VAC) 30.954In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 85 V to 265 V 32 W 85 VAC 265 VAC Si 67 % 800 uA TinySwitch-4 Tube
Power Integrations AC/DC Converters 25 W (85-265 VAC) 32 W (230 VAC) 15.163In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si TinySwitch-4 Reel, Cut Tape, MouseReel
NXP Semiconductors AC/DC Converters 75W 72% 66.5KHz 12.228In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 10.5 V 75 W 12 V 30 V Flyback Si 66.5 kHz 80 % 550 uA - 40 C + 150 C - 300 mA TEA173X Reel, Cut Tape, MouseReel

NXP Semiconductors AC/DC Converters IC CTLR SMPS SW MODE 7.485In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-16 Si 125 kHz - 40 C + 150 C 2 A TEA175X Reel, Cut Tape, MouseReel
NXP Semiconductors AC/DC Converters SW Mode Power Supply Controller 8-Pin 6.581In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 500 mW Si 66.5 kHz 72 % - 40 C + 150 C TEA173X Reel, Cut Tape, MouseReel
NXP Semiconductors AC/DC Converters IC CTLR SMPS SW MODE Non-Stocked Lead-Time 20 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

SMD/SMT SOIC-16 11 V 250 W Si 250 kHz - 40 C + 150 C 15 uA TEA175X Reel