ICC80QSGXUMA1

Infineon Technologies
726-ICC80QSGXUMA1
ICC80QSGXUMA1

Mfr.:

Description:
AC/DC Converters MEDIUM POWER IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.445

Stock:
2.445 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,671 € 0,67 €
0,478 € 4,78 €
0,431 € 10,78 €
0,378 € 37,80 €
0,353 € 88,25 €
0,337 € 168,50 €
0,324 € 324,00 €
Full Reel (Order in multiples of 2500)
0,304 € 760,00 €
0,299 € 2.242,50 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: AC/DC Converters
RoHS:  
Si
Reel
Cut Tape
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: AC/DC Converters
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Part # Aliases: ICC80QSG SP005731066
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

ICC80QSG Single Stage Flyback Controller IC

Infineon Technologies ICC80QSG Single Stage Flyback Controller IC is a PWM controller for flyback topologies operating in quasi-resonant mode and valley switching Discontinuous Conduction Mode (DCM). This ICC80QSG IC is tailored for battery charger applications to meet the required performance and to achieve high efficiency of power transfer across a wide operating range. The ICC80QSG single-stage flyback controller IC offers a comprehensive set of protections as well as a wide power range to achieve for battery charging applications. The ICC80QSG single-stage flyback controller IC features Secondary Side Regulation (SSR), for battery charging current control and external start-up circuit control signal. This ICC80QSG single-stage flyback controller IC operates at 6.6V to 26V of common collector voltage range and -40°C to 150°C operating temperature range. The ICC80QSG controller IC is ideally used in adapter, printer, PC, TV, monitor, and audio amplifier applications up to 130W.