Power Integrations TOP254 Series AC/DC Converters

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Packaging
Power Integrations AC/DC Converters Off-Line Switcher IC 20W/30W PK 22.518In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8C 11 W, 20 W 85 VAC 265 VAC Si 66 kHz, 132 kHz 78 % 1.3 mA - 40 C + 150 C TOP254 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr 43W/62W 800In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7C 15 V 43 W 85 VAC 265 VAC Si 132 kHz 83 % 1.3 mA - 40 C + 150 C 100 mA TOP254 Tube
Power Integrations AC/DC Converters Off-Line Switcher IC 43W 2.543In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-7C 700 V 62 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 2.08 A TOP254 Tube
Power Integrations AC/DC Converters Off-Line Switcher IC 20W/30W PK 1.029In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SMD-8C 700 V 28 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 2.08 A TOP254 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 43W (85-264VAC) 62W (230V AC) Non-Stocked
Min.: 960
Mult.: 48

Through Hole eSIP-7C Si - 40 C + 150 C TOP254 Tube
Power Integrations AC/DC Converters 20W/30W PK 85-264VAC 28W/47W PK (230V AC) Non-Stocked
Min.: 1.000
Mult.: 50

Through Hole DIP-8C Si - 40 C + 150 C TOP254 Tube