AC/DC Converters

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics AC/DC Converters Fixed VIPer Plus 800V 30kHz 30mW 15.091In Stock
Min.: 1
Mult.: 1

SMD/SMT SSO-10 800 V 8 W 11.5 V 23.5 V Buck, Flyback Si 30 kHz 80 % 1.3 mA - 40 C + 150 C VIPER06 Tube
STMicroelectronics AC/DC Converters Fixed VIPer Plus 800V 60kHz 30mW 8.347In Stock
Min.: 1
Mult.: 1

SMD/SMT SSO-10 800 V 8 W 11.5 V 23.5 V Buck, Flyback Si 60 kHz 80 % 1.45 mA - 40 C + 150 C VIPER06 Tube
STMicroelectronics AC/DC Converters VIPer 800V Plus Fixed Freq 60kHz 4.505In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SSO-10 800 V 8 W 11.5 V 23.5 V Buck, Flyback Si 60 kHz 80 % 1.45 mA - 40 C + 150 C VIPER06 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters VIPer 800V Plus Fixed Freq 30kHz 3.870In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SSO-10 800 V 8 W 11.5 V 23.5 V Buck, Flyback Si 30 kHz 80 % 1.3 mA - 40 C + 150 C VIPER06 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters VIPer 800V Plus Fixed Freq 115kHz 36In Stock
2.500Expected 8/31/2026
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SSO-10 800 V 8 W 11.5 V 23.5 V Buck, Flyback Si 115 kHz 80 % 1.6 mA - 40 C + 150 C VIPER06 Reel, Cut Tape, MouseReel