LT3010 Series LDO Voltage Regulators

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage, Min Input Voltage, Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Series Packaging
Analog Devices LDO Voltage Regulators 50mA, 3V to 80V L Drop uP Lin Reg
920In Stock
14,74 €
11,93 €
10,13 €
10,07 €
Min.: 1
Mult.: 1
Max.: 736
SMD/SMT MSOP-E-8 5 V 50 mA 1 Output Positive 30 uA 75 dB Fixed - 55 C + 125 C 300 mV LT3010 Tube
Analog Devices LDO Voltage Regulators 50mA, 3V to 80V L Drop uP Lin Reg
1.907In Stock
Cut Tape
14,71 €
11,67 €
10,91 €
10,09 €
Min.: 1
Mult.: 1
Max.: 1.525
SMD/SMT MSOP-E-8 1.275 V to 60 V 50 mA 1 Output Positive 30 uA 75 dB Adjustable - 55 C + 125 C 300 mV LT3010 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 50mA, 3V to 80V L Drop uP Lin Reg
6.440In Stock
5,42 €
4,15 €
3,53 €
3,48 €
Min.: 1
Mult.: 1
Max.: 5.592
SMD/SMT MSOP-E-8 5 V 50 mA 1 Output Positive 30 uA 75 dB Adjustable - 40 C + 125 C 300 mV LT3010 Tube
Analog Devices LDO Voltage Regulators 50mA, 3V to 80V L Drop uP Lin Reg
15.388In Stock
2.000On Order
Cut Tape
5,42 €
4,15 €
3,84 €
3,49 €
3,42 €
Reel
2,94 €
Min.: 1
Mult.: 1
Max.: 12.310
: 2.500
SMD/SMT MSOP-E-8 1.275 V to 60 V 50 mA 1 Output Positive 30 uA 75 dB Adjustable - 40 C + 125 C 300 mV LT3010 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 50mA, 3V to 80V L Drop uP Lin Reg
447In Stock
Cut Tape
5,42 €
4,15 €
3,84 €
3,49 €
3,42 €
3,42 €
Min.: 1
Mult.: 1
Max.: 365
SMD/SMT MSOP-E-8 5 V 50 mA 1 Output Positive 30 uA 75 dB Fixed - 40 C + 125 C 300 mV LT3010 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 50mA, 3V to 80V L Drop uP Lin Reg
1.720In Stock
5,42 €
4,15 €
3,53 €
3,48 €
Min.: 1
Mult.: 1
Max.: 1.377
SMD/SMT MSOP-E-8 1.275 V to 60 V 50 mA 1 Output Positive 30 uA 75 dB Adjustable - 40 C + 125 C 300 mV LT3010 Tube
Analog Devices LDO Voltage Regulators 50mA, 3V to 80V L Drop uP Lin Reg
434In Stock
2.550On Order
7,22 €
5,56 €
4,72 €
4,69 €
4,34 €
Min.: 1
Mult.: 1
Max.: 347
SMD/SMT MSOP-E-8 5 V 50 mA 1 Output Positive 30 uA 75 dB Fixed - 40 C + 140 C 300 mV LT3010 Tube
Analog Devices LDO Voltage Regulators 50mA, 3V to 80V L Drop uP Lin Reg
181In Stock
14,71 €
11,67 €
10,45 €
10,07 €
Min.: 1
Mult.: 1
Max.: 144
SMD/SMT MSOP-E-8 1.275 V to 60 V 50 mA 1 Output Positive 30 uA 75 dB Adjustable - 55 C + 125 C 300 mV LT3010 Tube