LP2980-ADJ Series LDO Voltage Regulators

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage, Min Input Voltage, Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Series Packaging
Texas Instruments LDO Voltage Regulators 50-mA 16-V adjusta b le low-dropout volt 2.846In Stock
Cut Tape
0,791 €
0,564 €
0,508 €
0,447 €
Reel
0,367 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT SOT-23-5 1.2 V to 15 V 50 mA 1 Output Positive 70 dB Adjustable - 40 C + 125 C LP2980-ADJ Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators MICROPOWER 50 MA ULT RA LDO REGULATOR A A 926-LP2980IM5XADJNPB 3.714In Stock
54.000On Order
Cut Tape
0,671 €
0,478 €
0,43 €
0,377 €
Reel
0,316 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT SOT-23-5 1.23 V to 15 V 50 mA 1 Output Positive 95 uA Adjustable - 40 C + 125 C 120 mV LP2980-ADJ Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators MicroPwr 50mA Ultra LDO Reg A 926-LP2980 A 926-LP2980IM5ADJNOPB
22.943Expected 1/4/2027
Cut Tape
0,671 €
0,478 €
0,43 €
0,377 €
Reel
0,314 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT SOT-23-5 1.23 V to 15 V 50 mA 1 Output Positive 95 uA 68 dB Adjustable - 40 C + 125 C 120 mV LP2980-ADJ Reel, Cut Tape, MouseReel