LM1117 Series LDO Voltage Regulators

Results: 52
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage, Min Input Voltage, Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Series Packaging
Texas Instruments LDO Voltage Regulators 800mA LDO Linear Reg A 926-LM1117DT25NOP A 926-LM1117DT25NOPB 3.699In Stock
Cut Tape
1,32 €
0,963 €
0,877 €
0,772 €
Reel
0,645 €
Min.: 1
Mult.: 1
: 2.500
SMD/SMT TO-252-3 2.5 V 800 mA 1 Output Positive 10 mA 75 dB Fixed - 40 C + 125 C 1.2 V LM1117 Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators LM ANA SOT223 800MA LDO 7.030In Stock
Cut Tape
0,525 €
0,37 €
0,332 €
0,289 €
Reel
0,231 €
Min.: 1
Mult.: 1
: 4.000
SMD/SMT SOT-223-3 2.5 V 800 mA 1 Output Positive 5.2 mA Fixed 0 C + 125 C 1.07 V LM1117 Reel, Cut Tape
Texas Instruments LDO Voltage Regulators 800mA LDO Linear Reg A 926-LM1117LD18NOP A 926-LM1117LD18NOPB 3.856In Stock
Cut Tape
1,42 €
1,04 €
0,946 €
0,837 €
Reel
0,674 €
Min.: 1
Mult.: 1
: 4.500
SMD/SMT WSON-8 1.8 V 800 mA 1 Output Positive 10 mA 75 dB Fixed - 40 C + 125 C 1.2 V LM1117 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 800mA LDO Linear Reg A 926-LM1117MPX2.5N A 926-LM1117MPX2.5NOPB 1.795In Stock
Cut Tape
1,42 €
1,04 €
0,946 €
0,837 €
Reel
0,638 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT SOT-223-4 2.5 V 800 mA 1 Output Positive 10 mA 75 dB Fixed - 40 C + 125 C 1.2 V LM1117 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 800-mA 15-V linear v oltage regulator 8- A 926-LM1117LDXADJNOPB 904In Stock
Cut Tape
1,63 €
1,20 €
1,09 €
0,972 €
Reel
0,827 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT WSON-8 1.25 V to 13.8 V 800 mA 1 Output Positive 5 mA 75 dB Adjustable - 40 C + 125 C 1.2 V LM1117 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 800mA LDO Linear Reg A 926-LM1117DTX25NO A 926-LM1117DTX25NOPB 1.394In Stock
1,65 €
1,22 €
1,01 €
0,955 €
Min.: 1
Mult.: 1
SMD/SMT TO-252-3 2.5 V 800 mA 1 Output Positive 10 mA 75 dB Fixed - 40 C + 125 C 1.2 V LM1117 Tube
Texas Instruments LDO Voltage Regulators 800mA LDO Linear Reg 975In Stock
Cut Tape
1,42 €
1,04 €
0,946 €
0,837 €
Reel
0,711 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT WSON-8 2.5 V 800 mA 1 Output Positive 10 mA 75 dB Fixed - 40 C + 125 C 1.2 V LM1117 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 800mA LDO Linear Reg A 926-LM1117IDTXADJ A 926-LM1117IDTXADJNPB 21.560In Stock
1,67 €
1,22 €
1,11 €
0,989 €
Min.: 1
Mult.: 1
SMD/SMT TO-252-3 1.25 V to 13.8 V 800 mA 1 Output Positive 5 mA 75 dB Adjustable - 40 C + 125 C 1.2 V LM1117 Tube
Texas Instruments LDO Voltage Regulators 800MA LDO LINEAR REG A 926-LM1117MP-3.3N A 926-LM1117MP-3.3NOPB 57.357In Stock
Cut Tape
1,04 €
0,753 €
0,681 €
0,602 €
Reel
0,524 €
Min.: 1
Mult.: 1
Max.: 1.001
: 2.000
SMD/SMT SOT-223-4 3.3 V 800 mA 1 Output Positive 5 mA Fixed - 40 C + 125 C 1.2 V LM1117 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 800mA LDO Linear Reg A 926-LM1117DT18NOP A 926-LM1117DT18NOPB 2.834In Stock
Cut Tape
1,15 €
0,839 €
0,761 €
0,674 €
Reel
0,586 €
Min.: 1
Mult.: 1
: 2.500
SMD/SMT TO-252-3 1.8 V 800 mA 1 Output Positive 10 mA 75 dB Fixed - 40 C + 125 C 1.2 V LM1117 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 800MA LDO LINEAR REG A 926-LM1117MP25NOP A 926-LM1117MP25NOPB 2.529In Stock
Cut Tape
1,20 €
0,877 €
0,795 €
0,704 €
Reel
0,572 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT SOT-223-4 2.5 V 800 mA 1 Output Positive 5 mA Fixed - 40 C + 125 C 1.2 V LM1117 Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators LM ANA SOT223 800MA LDO 6.148In Stock
Cut Tape
0,568 €
0,402 €
0,36 €
0,315 €
Reel
0,25 €
Min.: 1
Mult.: 1
Max.: 4.000
: 4.000
SMD/SMT SOT-223-3 1.8 V 800 mA 1 Output Positive 4.2 mA Fixed 0 C + 125 C 1.07 V LM1117 Reel, Cut Tape
onsemi LDO Voltage Regulators LM ANA SOT223 800MA LDO 10.159In Stock
12.000Expected 11/3/2026
Cut Tape
0,568 €
0,402 €
0,36 €
0,315 €
Reel
0,25 €
Min.: 1
Mult.: 1
Max.: 4.000
: 4.000
SMD/SMT SOT-223-3 3.3 V 800 mA 1 Output Positive 6 mA Fixed 0 C + 125 C 1.07 V LM1117 Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators LM ANA SOT223 800MA LDO 20.065In Stock
Cut Tape
0,568 €
0,402 €
0,36 €
0,315 €
Reel
0,25 €
Min.: 1
Mult.: 1
Max.: 4.000
: 4.000
SMD/SMT SOT-223-3 5 V 800 mA 1 Output Positive 6 mA Fixed 0 C + 125 C 1.07 V LM1117 Reel, Cut Tape
onsemi LDO Voltage Regulators LM ANA SOT223 800MA LDO 14.092In Stock
Cut Tape
0,568 €
0,402 €
0,36 €
0,315 €
Reel
0,25 €
Min.: 1
Mult.: 1
Max.: 4.000
: 4.000
SMD/SMT SOT-223-3 1.25 V to 13.8 V 800 mA 1 Output Positive 6 mA Adjustable 0 C + 125 C 1.07 V LM1117 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 800MA LDO LINEAR REG A 926-LM1117DTX3.3N A 926-LM1117DTX3.3NOPB 6.041In Stock
1,65 €
1,22 €
1,01 €
0,955 €
Min.: 1
Mult.: 1
SMD/SMT TO-252-3 3.3 V 800 mA 1 Output Positive 5 mA Fixed - 40 C + 125 C 1.2 V LM1117 Tube
Texas Instruments LDO Voltage Regulators 800mA LDO Linear Reg A 926-LM1117DTX50NO A 926-LM1117DTX50NOPB 3.539In Stock
1,71 €
1,26 €
1,04 €
0,955 €
Min.: 1
Mult.: 1
SMD/SMT TO-252-3 5 V 800 mA 1 Output Positive 10 mA 75 dB Fixed - 40 C + 125 C 1.2 V LM1117 Tube
Texas Instruments LDO Voltage Regulators 800mA LDO Linear Reg A 926-LM1117DT50NOP A 926-LM1117DT50NOPB 2.076In Stock
2.500Expected 1/28/2027
Cut Tape
1,57 €
1,15 €
1,05 €
0,929 €
Reel
0,763 €
Min.: 1
Mult.: 1
: 2.500
SMD/SMT TO-252-3 5 V 800 mA 1 Output Positive 10 mA 75 dB Fixed - 40 C + 125 C 1.2 V LM1117 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 800MA LDO LINEAR REG A 926-LM1117IDTX33N A 926-LM1117IDTX33NOPB 5.891In Stock
1,65 €
1,22 €
1,01 €
0,955 €
Min.: 1
Mult.: 1
SMD/SMT TO-252-3 3.3 V 800 mA 1 Output Positive 5 mA Fixed - 40 C + 125 C 1.2 V LM1117 Tube
Texas Instruments LDO Voltage Regulators 800MA LDO LINEAR REG A 926-LM1117IMPX33N A 926-LM1117IMPX33NOPB 2.436In Stock
22.000On Order
Cut Tape
1,45 €
1,06 €
0,963 €
0,854 €
Reel
0,751 €
Min.: 1
Mult.: 1
Max.: 1.001
: 1.000
SMD/SMT SOT-223-4 3.3 V 800 mA 1 Output Positive 5 mA Fixed - 40 C + 125 C 1.2 V LM1117 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 800MA LDO LINEAR REG A 926-M1117IMPXADJN A 926-M1117IMPXADJNOPB 17.338In Stock
Cut Tape
1,42 €
1,04 €
0,946 €
0,837 €
Reel
0,732 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT SOT-223-4 1.25 V to 13.8 V 800 mA 1 Output Positive 5 mA Adjustable - 40 C + 125 C 1.2 V LM1117 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 800MA LDO LINEAR REG A 926-LM1117IMP3.3N A 926-LM1117IMP3.3NOPB 16.390In Stock
58.000Expected 3/25/2027
Cut Tape
0,92 €
0,662 €
0,598 €
0,527 €
Reel
0,451 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT SOT-223-4 3.3 V 800 mA 1 Output Positive 5 mA Fixed - 40 C + 125 C 1.2 V LM1117 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 800mA LDO Linear Reg 8.233In Stock
Cut Tape
1,42 €
1,04 €
0,946 €
0,837 €
Reel
0,732 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT WSON-8 3.3 V 800 mA 1 Output Positive 10 mA 75 dB Fixed 0 C + 125 C 1.2 V LM1117 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 800MA LDO LINEAR REG A 926-LM1117MPX3.3N A 926-LM1117MPX3.3NOPB 10.562In Stock
16.000Expected 4/1/2027
Cut Tape
1,42 €
1,04 €
0,946 €
0,837 €
Reel
0,732 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT SOT-223-4 3.3 V 800 mA 1 Output Positive 5 mA Fixed - 40 C + 125 C 1.2 V LM1117 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 800MA LDO LINEAR REG A 926-LM1117MPX5.0N A 926-LM1117MPX5.0NOPB 15.338In Stock
Cut Tape
1,42 €
1,04 €
0,946 €
0,837 €
Reel
0,732 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT SOT-223-4 5 V 800 mA 1 Output Positive 5 mA Fixed 0 C + 125 C 1.2 V LM1117 Reel, Cut Tape, MouseReel