AD584 Series Voltage References

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Reference Type Output Voltage Initial Accuracy Temperature Coefficient Series VREF - Input Voltage - Max Shunt Current - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Voltage References IC - PROGRAMMABLE V REF.
535In Stock
15,61 €
12,37 €
11,57 €
10,68 €
10,24 €
Min.: 1
Mult.: 1
Max.: 428
Through Hole PDIP-8 Series Precision References 2.5 V, 5 V, 7.5 V, 10 V 0.3 % 30 PPM / C 30 V 10 mA - 55 C + 125 C AD584 Tube
Analog Devices Voltage References IC - PROGRAMMABLE V REF.
503In Stock
30,25 €
25,53 €
21,70 €
20,70 €
Min.: 1
Mult.: 1
Max.: 410
Through Hole PDIP-8 Series Precision References 2.5 V, 5 V, 7.5 V, 10 V 0.14 % 15 PPM / C 30 V 10 mA - 55 C + 125 C AD584 Tube