- 5.2 V LDO Voltage Regulators

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage, Min Input Voltage, Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Series Packaging
Texas Instruments LDO Voltage Regulators 1-A negative low-dr opout voltage regula 287In Stock
2,86 €
2,15 €
1,88 €
1,74 €
Min.: 1
Mult.: 1
Through Hole TO-220-3 - 5.2 V 1.8 A 1 Output Negative 5 mA 58 dB Fixed - 40 C + 125 C 600 mV LM2990 Tube
Torex Semiconductor LDO Voltage Regulators 200mA Negative Voltage Regulator Non-Stocked
Reel
0,373 €
0,368 €
Min.: 3.000
Mult.: 3.000
: 3.000
SMD/SMT SOT-25-5 - 5.2 V 200 mA 1 Output 100 uA 45 dB Fixed - 40 C + 85 C 77 mV Reel