STMicroelectronics LM317 Series Linear Voltage Regulators

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage - Min Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
STMicroelectronics Linear Voltage Regulators 1.2-37V Adj Positive 10.960In Stock
Min.: 1
Mult.: 1
: 1.000

LM317 SMD/SMT D2PAK-3 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable 4.2 V 40 V 0 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 1.2-37V Adj Positive 3.910In Stock
15.000On Order
Min.: 1
Mult.: 1

LM317 Through Hole TO-220-3 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable 4.2 V 40 V 0 C + 125 C Tube
STMicroelectronics Linear Voltage Regulators 1.2 V to 37 V adjustable voltage regulators 3.743In Stock
15.000On Order
Min.: 1
Mult.: 1

LM317 Through Hole TO-220-3 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable 4.2 V 40 V - 40 C + 125 C Tube
STMicroelectronics Linear Voltage Regulators 1.2-37V Adj Positive 1.5 Amp Output
158.357On Order
Min.: 1
Mult.: 1

LM317 Through Hole TO-220-3 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable 4.2 V 40 V 0 C + 125 C Tube
STMicroelectronics Linear Voltage Regulators Dual Guage ADJ 1.2V to 37V 1.5A
3.980Expected 11/6/2026
Min.: 1
Mult.: 1

LM317 Through Hole TO-220-3 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable 4.2 V 40 V 0 C + 125 C Tube