Power Integrations TNY280 Series AC/DC Converters

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Packaging


Power Integrations AC/DC Converters 28.5W 85-265 VAC 36.5W/230 VAC 42.261In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 12 V 28.5 W, 36.5 W 85 VAC 265 VAC Si 132 kHz 65 % 630 uA - 40 C + 150 C 2.5 A TNY280 Tube
Power Integrations TNY280GN-TL
Power Integrations AC/DC Converters 28.5W 85-265 VAC 36.5W/230 VAC 10.745In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SMD-8 12 V 28.5 W 85 VAC 265 VAC Si 132 kHz 65 % 630 uA - 40 C + 150 C TNY280 Reel, Cut Tape, MouseReel


Power Integrations AC/DC Converters 28.5 W (85-265 VAC) 36.5 W (230 VAC) 379In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 12 V 28.5 W, 36.5 W 85 VAC 265 VAC Si 132 kHz 65 % 630 uA - 40 C + 150 C 2.5 A TNY280 Tube