Microchip TC1185 Series LDO Voltage Regulators

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage, Min Input Voltage, Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging

Microchip Technology LDO Voltage Regulators 150mA LDO w/Shtdn 3.864In Stock
Cut Tape
0,43 €
0,361 €
0,342 €
0,339 €
Reel
0,313 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT SOT-23-5 2.8 V 150 mA 1 Output Positive 500 nA 64 dB Fixed - 40 C + 125 C 2 mV AEC-Q100 TC1185 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators 150mA LDO w/Shtdn 3.789In Stock
Cut Tape
0,43 €
0,427 €
0,361 €
0,359 €
Reel
0,312 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT SOT-23-5 2.5 V 150 mA 1 Output Positive 500 nA 64 dB Fixed - 40 C + 125 C 2 mV AEC-Q100 TC1185 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators 150mA LDO w/Shtdn 2.158In Stock
Cut Tape
0,43 €
0,427 €
0,361 €
0,342 €
0,339 €
Reel
0,318 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT SOT-23-5 4 V 150 mA 1 Output Positive 500 nA Fixed - 40 C + 125 C 2 mV AEC-Q100 TC1185 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators 150mA LDO w/Shtdn 3.991In Stock
Cut Tape
0,43 €
0,361 €
Reel
0,318 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT SOT-23-5 3 V 150 mA 1 Output Positive 50 uA Fixed - 40 C + 125 C 2 mV AEC-Q100 TC1185 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators 150mA LDO w/Shtdn 11.090In Stock
Cut Tape
0,43 €
0,361 €
Reel
0,318 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT SOT-23-5 3.3 V 150 mA 1 Output Positive 500 nA Fixed - 40 C + 125 C 2 mV AEC-Q100 TC1185 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators 150mA LDO w/Shtdn 1.483In Stock
Cut Tape
0,43 €
0,361 €
Reel
0,318 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT SOT-23-5 1.8 V 150 mA 1 Output Positive 500 nA 64 dB Fixed - 40 C + 125 C 2 mV AEC-Q100 TC1185 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators 150mA LDO w/Shtdn 1.533In Stock
Cut Tape
0,43 €
0,361 €
Reel
0,318 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT SOT-23-5 3.6 V 150 mA 1 Output Positive 500 nA Fixed - 40 C + 125 C 2 mV AEC-Q100 TC1185 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators 150mA LDO w/Shtdn 3.475In Stock
Cut Tape
0,43 €
0,361 €
Reel
0,318 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT SOT-23-5 5 V 150 mA 1 Output Positive 500 nA Fixed - 40 C + 125 C 2 mV AEC-Q100 TC1185 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators 150mA LDO w/Shtdn 1.248In Stock
Cut Tape
0,43 €
0,361 €
Reel
0,318 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT SOT-23-5 2.85 V 150 mA 1 Output Positive 500 nA Fixed - 40 C + 125 C 2 mV AEC-Q100 TC1185 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators 150mA LDO w/Shtdn Non-Stocked Lead-Time 12 Weeks
Reel
0,241 €
Min.: 3.000
Mult.: 3.000
: 3.000
SMD/SMT SOT-23-5 2.6 V 150 mA 1 Output Positive Fixed - 40 C + 125 C 2 mV AEC-Q100 TC1185 Reel

Microchip Technology LDO Voltage Regulators 150mA LDO w/Shtdn Non-Stocked Lead-Time 11 Weeks
Reel
0,241 €
Min.: 3.000
Mult.: 3.000
: 3.000
SMD/SMT SOT-23-5 2.7 V 150 mA 1 Output Positive 500 nA Fixed - 40 C + 125 C 2 mV AEC-Q100 TC1185 Reel