LD39020 Quiescent Current Linear Regulators

STMicroelectronics LD39020 Very Low Quiescent Current Linear Regulators are a high accuracy voltage regulator that provides 200mA of maximum current from an input voltage ranging from 1.5V to 5.5V, with a typical dropout voltage of 200mV. These devices are stabilized with a ceramic capacitor on the output. The ultra low drop voltage, low quiescent current and low noise features, together with the internal soft-start circuit, make the LD39020 suitable for low power battery-operated applications.

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Series Packaging
STMicroelectronics LDO Voltage Regulators 200 mA very low quiescent current Linear regulator IC 7.698In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMD/SMT DFN-4 3 V 200 mA 1 Output Positive 20 uA 1.5 V 5.5 V Fixed - 40 C + 125 C 200 mV LD39020 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 200 mA very low quiescent current Linear regulator IC 9.533In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMD/SMT DFN-4 1.1 V 200 mA 1 Output Positive 100 uA 1.5 V 5.5 V 55 dB Fixed - 40 C + 125 C 200 mV LD39020 Reel, Cut Tape
STMicroelectronics LDO Voltage Regulators 200 mA very low quiescent current Linear regulator IC 8.825In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMD/SMT DFN-4 4.7 V 200 mA 1 Output Positive 100 uA 1.5 V 5.5 V Fixed - 40 C + 125 C 200 mV LD39020 Reel, Cut Tape
STMicroelectronics LDO Voltage Regulators 200 mA very low quiescent current Linear regulator IC 9.900In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMD/SMT DFN-4 3.1 V 200 mA 1 Output Positive 100 uA 1.5 V 5.5 V Fixed - 40 C + 125 C 200 mV LD39020 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 200 mA very low quiescent current Linear regulator IC 9.980In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMD/SMT DFN-4 1.85 V 200 mA 1 Output Positive 100 uA 1.5 V 5.5 V Fixed - 40 C + 125 C 200 mV LD39020 Reel, Cut Tape
STMicroelectronics LDO Voltage Regulators 200 mA very low quiescent current Linear regulator IC 7.589In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMD/SMT DFN-4 1.1 V 200 mA 1 Output Positive 100 uA 1.5 V 5.5 V Fixed - 40 C + 125 C 200 mV LD39020 Reel, Cut Tape
STMicroelectronics LDO Voltage Regulators 200 mA very low quiescent current Linear regulator IC 9.897In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMD/SMT DFN-4 1.85 V 200 mA 1 Output Positive 100 uA 1.5 V 5.5 V Fixed - 40 C + 125 C 200 mV LD39020 Reel, Cut Tape
STMicroelectronics LDO Voltage Regulators 200 mA very low quiescent current Linear regulator IC Non-Stocked Lead-Time 52 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000

SMD/SMT DFN-4 800 mV 200 mA 1 Output Positive 20 uA 1.5 V 5.5 V Fixed - 40 C + 125 C 200 mV LD39020 Reel
STMicroelectronics LDO Voltage Regulators 200 mA very low quiescent current Linear regulator IC Non-Stocked Lead-Time 48 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000

SMD/SMT DFN-4 3.3 V 200 mA 1 Output Positive 20 uA 1.5 V 5.5 V Fixed - 40 C + 125 C 200 mV LD39020 Reel