Powerline DC/DC DC/DC Converters - Through Hole

Results: 1.213
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 60W 14-160Vin 24Vout 2.5A Neg 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 110 V 14 V 160 V 24 V 2.5 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial RP60Q-RUW
RECOM Power DC/DC Converters - Through Hole 20W DC/DC 1.6kV REG 18-36Vin 5Vout Pos 138In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 9 V 36 V 5 V 4 A 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial RP20-AW
RECOM Power DC/DC Converters - Through Hole 60W 9-36Vin 15Vout 4A 27In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 24 V 9 V 36 V 15 V 4 A 1.5 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial RPA60-FW
RECOM Power DC/DC Converters - Through Hole 60W 16-160Vin 24Vout 2.5A 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 110 V 16 V 160 V 24 V 1.67 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial RP60Q-RUW
RECOM Power DC/DC Converters - Through Hole 20W DC/DC 1.6kV REG +/-15Vout Neg 2In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 24 V 9 V 36 V 15 V 667 mA - 15 V 667 mA 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial RP20-AW
RECOM Power DC/DC Converters - Through Hole 20W DC/DC 1.6kV REG 36-75Vin 5Vout Pos 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 48 V 18 V 75 V 5 V 4 A 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial RP20-AW
RECOM Power DC/DC Converters - Through Hole 20W DC/DC 1.6kV REG 18-36Vin 5Vout Pos 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 18 V 36 V 5 V 4 A 1.6 kV SIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial RP20-A
RECOM Power DC/DC Converters - Through Hole 20W DC/DC 1.6kV REG 18-36Vin 12Vout Pos 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 18 V 36 V 12 V 1.67 A 1.6 kV SIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial RP20-A
RECOM Power DC/DC Converters - Through Hole 20W DC/DC 1.6kV REG 18-36Vin 15Vout Pos 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 9 V 36 V 15 V 1.33 A 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial RP20-AW
RECOM Power DC/DC Converters - Through Hole 8W DC/DC 1.6kV REG 43-160Vin 15Vout 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 110 V 43 V 160 V 15 V 533 mA 1.6 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial RP08-AW
RECOM Power DC/DC Converters - Through Hole 20W DC/DC 1.6kV REG 18-36Vin +/-12Vout 8In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 24 V 18 V 36 V 12 V 833 mA - 12 V 833 mA 1.6 kV SIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial RP20-A
RECOM Power DC/DC Converters - Through Hole 20W DC/DC 1.6kV REG 18-36Vin 12Vout 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 9 V 36 V 12 V 1.67 A 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial RP20-AW
RECOM Power DC/DC Converters - Through Hole 20W DC/DC 1.6kV REG 18-36Vin +/-15Vout 3In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 24 V 9 V 36 V 15 V 667 mA - 15 V 667 mA 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial RP20-AW
RECOM Power DC/DC Converters - Through Hole 10W 9-36Vin 5Vout 3A 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 9 V 36 V 5 V 2 A 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial RP10-AW
RECOM Power DC/DC Converters - Through Hole 10W 18-36Vin 3.3Vout 3A 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 18 V 36 V 3.3 V 3 A 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial RP10-A
RECOM Power DC/DC Converters - Through Hole 10W 18-75Vin 24Vout 416mA 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 48 V 18 V 75 V 24 V 416 mA 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial RP10-AW
RECOM Power DC/DC Converters - Through Hole 40W 9-36Vin 24Vout 1.666A 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 24 V 9 V 36 V 24 V 1.67 A 1.6 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial RP40-FR
RECOM Power DC/DC Converters - Through Hole 20W DC/DC 1.6kV REG +/-15Vout Pos 6In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 24 V 18 V 36 V 15 V 667 mA - 15 V 667 mA 1.6 kV SIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial RP20-A
RECOM Power DC/DC Converters - Through Hole 10W 9-18Vin 3.3Vout 3A 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 12 V 9 V 18 V 3.3 V 3 A 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial RP10-A
RECOM Power DC/DC Converters - Through Hole 20W 18-75Vin 12Vout 1.67A 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 48 V 18 V 75 V 12 V 1.67 A 2.25 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial RP20-FR
RECOM Power DC/DC Converters - Through Hole 40W 9-36Vin +/-24Vout +/-833mA 8In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 40 W 24 V 9 V 36 V 24 V 833 mA - 24 V 833 mA 1.6 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial RP40-FR
RECOM Power DC/DC Converters - Through Hole 180W 43-160Vin 24Vout 7.5A 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 180 W 110 V 43 V 160 V 24 V 7.5 A 3 kV Half Brick 61 mm (2.402 in) 57.9 mm (2.28 in) 24.13 mm (0.95 in) Industrial RP180H-RW
RECOM Power DC/DC Converters - Through Hole 40W 16-160Vin 12Vout 3.33A 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 110 V 16 V 160 V 12 V 3.33 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial RP40Q-RUW
RECOM Power DC/DC Converters - Through Hole 120W 16.5-75Vin 24Vout 5A 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 120 W 48 V 16.5 V 75 V 24 V 5 A 2.25 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial RP120Q-RW
RECOM Power DC/DC Converters - Through Hole 120W 16.5-75Vin 24Vout 5A 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 120 W 48 V 16.5 V 75 V 24 V 5 A 2.25 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 18.8 mm (0.74 in) Industrial RP120Q-RW