TRN 3 Series DC/DC Converters - Through Hole

Results: 32
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
TRACO Power DC/DC Converters - Through Hole 18-36Vin 12V 250mA 3W Iso Reg SIP 162In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 12 V 250 mA 1.6 kV SIP-5 11.9 mm (0.469 in) 7.7 mm (0.303 in) 11 mm (0.433 in) Industrial TRN 3
TRACO Power DC/DC Converters - Through Hole 36-75Vin 15V 200mA 3W Iso Reg SIP 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 36 V 75 V 15 V 200 mA 1.6 kV SIP-5 11.9 mm (0.469 in) 7.7 mm (0.303 in) 11 mm (0.433 in) Industrial TRN 3
TRACO Power DC/DC Converters - Through Hole 4.5-13.2Vin 3.3Vout 700mA 3W Iso Reg SIP 14In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 9 V 4.5 V 13.2 V 3.3 V 700 mA 1.6 kV SIP-5 11.9 mm (0.469 in) 7.7 mm (0.303 in) 11 mm (0.433 in) Industrial TRN 3
TRACO Power DC/DC Converters - Through Hole 4.5-13.2Vin 5V 600mA 3W Iso Reg SIP 13In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 9 V 4.5 V 13.2 V 5 V 600 mA 1.6 kV SIP-5 11.9 mm (0.469 in) 7.7 mm (0.303 in) 11 mm (0.433 in) Industrial TRN 3
TRACO Power DC/DC Converters - Through Hole 4.5-13.2Vin 12Vout 250mA 3W Iso Reg SIP 11In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 9 V 4.5 V 13.2 V 12 V 250 mA 1.6 kV SIP-5 11.9 mm (0.469 in) 7.7 mm (0.303 in) 11 mm (0.433 in) Industrial TRN 3
TRACO Power DC/DC Converters - Through Hole 4.5-13.2Vin 24Vout 125mA 3W Iso Reg SIP 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 9 V 4.5 V 13.2 V 24 V 125 mA 1.6 kV SIP-5 11.9 mm (0.469 in) 7.7 mm (0.303 in) 11 mm (0.433 in) Industrial TRN 3
TRACO Power DC/DC Converters - Through Hole 4.5-13.2Vin +/-5V 3W +/-300mA Iso Reg SI 10In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 9 V 4.5 V 13.2 V 5 V 300 mA - 5 V 300 mA 1.6 kV SIP-5 11.9 mm (0.469 in) 7.7 mm (0.303 in) 11 mm (0.433 in) Industrial TRN 3
TRACO Power DC/DC Converters - Through Hole 4.5-13.2Vin+/-12V 3W +/-125mA Iso Reg SI 10In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 9 V 4.5 V 13.2 V 12 V 125 mA - 12 V 125 mA 1.6 kV SIP-5 11.9 mm (0.469 in) 7.7 mm (0.303 in) 11 mm (0.433 in) Industrial TRN 3
TRACO Power DC/DC Converters - Through Hole 4.5-13.2Vin+/-15V 3W +/-100mA Iso Reg SI 4In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 9 V 4.5 V 13.2 V 15 V 100 mA - 15 V 100 mA 1.6 kV SIP-5 11.9 mm (0.469 in) 7.7 mm (0.303 in) 11 mm (0.433 in) Industrial TRN 3
TRACO Power DC/DC Converters - Through Hole 9-18Vin 3.3V 700mA 3W Iso Reg SIP 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 3.3 V 700 mA 1.6 kV SIP-5 11.9 mm (0.469 in) 7.7 mm (0.303 in) 11 mm (0.433 in) Industrial TRN 3
TRACO Power DC/DC Converters - Through Hole 9-18Vin 5Vout 600mA 3W Iso Reg SIP 22In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 5 V 600 mA 1.6 kV SIP-5 11.9 mm (0.469 in) 7.7 mm (0.303 in) 11 mm (0.433 in) Industrial TRN 3
TRACO Power DC/DC Converters - Through Hole 9-18Vin 15Vout 200mA 3W Iso Reg SIP 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 15 V 200 mA 1.6 kV SIP-5 11.9 mm (0.469 in) 7.7 mm (0.303 in) 11 mm (0.433 in) Industrial TRN 3
TRACO Power DC/DC Converters - Through Hole 9-18Vin 24Vout 125mA 3W Iso Reg SIP 54In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 24 V 125 mA 1.6 kV SIP-5 11.9 mm (0.469 in) 7.7 mm (0.303 in) 11 mm (0.433 in) Industrial TRN 3
TRACO Power DC/DC Converters - Through Hole 9-18Vin +/-5Vout 3W +/-300mA Iso Reg SIP 30In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 12 V 9 V 18 V 5 V 300 mA - 5 V 300 mA 1.6 kV SIP-5 11.9 mm (0.469 in) 7.7 mm (0.303 in) 11 mm (0.433 in) Industrial TRN 3
TRACO Power DC/DC Converters - Through Hole 9-18Vin +/-15Vout 3W +/-100mA Iso Reg SI 5In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 12 V 9 V 18 V 15 V 100 mA - 15 V 100 mA 1.6 kV SIP-5 11.9 mm (0.469 in) 7.7 mm (0.303 in) 11 mm (0.433 in) Industrial TRN 3
TRACO Power DC/DC Converters - Through Hole 18-36Vin 3.3V 700mA 3W Iso Reg SIP 16In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 3.3 V 700 mA 1.6 kV SIP-5 11.9 mm (0.469 in) 7.7 mm (0.303 in) 11 mm (0.433 in) Industrial TRN 3
TRACO Power DC/DC Converters - Through Hole 18-36Vin 5Vout 600mA 3W Iso Reg SIP 24In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 5 V 600 mA 1.6 kV SIP-5 11.9 mm (0.469 in) 7.7 mm (0.303 in) 11 mm (0.433 in) Industrial TRN 3
TRACO Power DC/DC Converters - Through Hole 18-36Vin 15V 200mA 3W Iso Reg SIP 54In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 15 V 200 mA 1.6 kV SIP-5 11.9 mm (0.469 in) 7.7 mm (0.303 in) 11 mm (0.433 in) Industrial TRN 3
TRACO Power DC/DC Converters - Through Hole 18-36Vin +/-5Vout 3W +/-300mA Iso Reg SI 31In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 18 V 36 V 5 V 300 mA - 5 V 300 mA 1.6 kV SIP-5 11.9 mm (0.469 in) 7.7 mm (0.303 in) 11 mm (0.433 in) Industrial TRN 3
TRACO Power DC/DC Converters - Through Hole 18-36Vin +/-12V 3W +/-125mA Iso Reg SIP 5In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 18 V 36 V 12 V 125 mA - 12 V 125 mA 1.6 kV SIP-5 11.9 mm (0.469 in) 7.7 mm (0.303 in) 11 mm (0.433 in) Industrial TRN 3
TRACO Power DC/DC Converters - Through Hole 18-36Vin +/-15V 3W +/-100mA Iso Reg SIP 8In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 18 V 36 V 15 V 100 mA - 15 V 100 mA 1.6 kV SIP-5 11.9 mm (0.469 in) 7.7 mm (0.303 in) 11 mm (0.433 in) Industrial TRN 3
TRACO Power DC/DC Converters - Through Hole 36-75Vin 5Vout 600mA 3W Iso Reg SIP 27In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 36 V 75 V 5 V 600 mA 1.6 kV SIP-5 11.9 mm (0.469 in) 7.7 mm (0.303 in) 11 mm (0.433 in) Industrial TRN 3
TRACO Power DC/DC Converters - Through Hole 36-75Vin 24V 125mA 3W Iso Reg SIP 29In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 36 V 75 V 24 V 125 mA 1.6 kV SIP-5 11.9 mm (0.469 in) 7.7 mm (0.303 in) 11 mm (0.433 in) Industrial TRN 3
TRACO Power DC/DC Converters - Through Hole 36-75Vin +/-5Vout 3W +/-300mA Iso Reg SI 7In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 48 V 36 V 75 V 5 V 300 mA - 5 V 300 mA 1.6 kV SIP-5 11.9 mm (0.469 in) 7.7 mm (0.303 in) 11 mm (0.433 in) Industrial TRN 3
TRACO Power DC/DC Converters - Through Hole 9-18Vin 12Vout 250mA 3W Iso Reg SIP
270On Order
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 12 V 250 mA 1.6 kV SIP-5 11.9 mm (0.469 in) 7.7 mm (0.303 in) 11 mm (0.433 in) Industrial TRN 3