TRI 3 Series DC/DC Converters - Through Hole

Results: 24
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Series
TRACO Power DC/DC Converters - Through Hole 18-36Vin +/-15V 3.5W 115mA Iso Reg DIP-2 26In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3.5 W 24 V 18 V 36 V 15 V 115 mA - 15 V 115 mA 9 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12 mm (0.472 in) Industrial TRI 3
TRACO Power DC/DC Converters - Through Hole 18-36Vin 5V 700mA 3.5W Iso Reg DIP-24 28In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 24 V 18 V 36 V 5 V 700 mA 9 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12 mm (0.472 in) Industrial TRI 3
TRACO Power DC/DC Converters - Through Hole 4.5-9Vin 5V 700mA 3.5W Iso Reg DIP-24 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 5 V 4.5 V 9 V 5 V 700 mA 9 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12 mm (0.472 in) Industrial TRI 3
TRACO Power DC/DC Converters - Through Hole 4.5-9Vin 15V 235mA 3.5W Iso Reg DIP-24 19In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 5 V 4.5 V 9 V 15 V 235 mA 9 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12 mm (0.472 in) Industrial TRI 3
TRACO Power DC/DC Converters - Through Hole 4.5-9Vin +/-15V 3.5W 115mA Iso Reg DIP-2 10In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3.5 W 5 V 4.5 V 9 V 15 V 115 mA - 15 V 115 mA 9 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12 mm (0.472 in) Industrial TRI 3
TRACO Power DC/DC Converters - Through Hole 9-18Vin 5V 700mA 3.5W Iso Reg DIP-24 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 12 V 9 V 18 V 5 V 700 mA 9 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12 mm (0.472 in) Industrial TRI 3
TRACO Power DC/DC Converters - Through Hole 9-18Vin 12V 290mA 3.5W Iso Reg DIP-24 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 12 V 9 V 18 V 12 V 290 mA 9 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12 mm (0.472 in) Industrial TRI 3
TRACO Power DC/DC Converters - Through Hole 9-18Vin 24V 146mA 3.5W Iso Reg DIP-24 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 12 V 9 V 18 V 24 V 146 mA 9 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12 mm (0.472 in) Industrial TRI 3
TRACO Power DC/DC Converters - Through Hole 9-18Vin +/-15V 115mA 3.5W Iso Reg DIP-24 2In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3.5 W 12 V 9 V 18 V 15 V 115 mA - 15 V 115 mA 9 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12 mm (0.472 in) Industrial TRI 3
TRACO Power DC/DC Converters - Through Hole 18-36Vin 24V 146mA 3.5W Iso Reg DIP-24 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 24 V 18 V 36 V 24 V 146 mA 9 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12 mm (0.472 in) Industrial TRI 3
TRACO Power DC/DC Converters - Through Hole 36-75Vin 5V 700mA 3.5W Iso Reg DIP-24 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 48 V 36 V 75 V 5 V 700 mA 9 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12 mm (0.472 in) Industrial TRI 3
TRACO Power DC/DC Converters - Through Hole 36-75Vin 12V 290mA 3.5W Iso Reg DIP-24 19In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 48 V 36 V 75 V 12 V 290 mA 9 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12 mm (0.472 in) Industrial TRI 3
TRACO Power DC/DC Converters - Through Hole 36-75Vin 15V 235mA 3.5W Iso Reg DIP-24 13In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 48 V 36 V 75 V 15 V 235 mA 9 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12 mm (0.472 in) Industrial TRI 3
TRACO Power DC/DC Converters - Through Hole 36-75Vin +/-15V 3.5W 115mA Iso Reg DIP-2 16In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3.5 W 48 V 36 V 75 V 15 V 115 mA - 15 V 115 mA 9 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12 mm (0.472 in) Industrial TRI 3
TRACO Power DC/DC Converters - Through Hole 18-36Vin +/-12V 3.5W 145mA Iso Reg DIP-2
40Expected 3/5/2026
Min.: 1
Mult.: 1

Isolated 2 Output 3.5 W 24 V 18 V 36 V 12 V 145 mA - 12 V 145 mA 9 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12 mm (0.472 in) Industrial TRI 3
TRACO Power DC/DC Converters - Through Hole 18-36Vin 12V 290mA 3.5W Iso Reg DIP-24
10Expected 5/15/2026
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 24 V 18 V 36 V 12 V 290 mA 9 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12 mm (0.472 in) Industrial TRI 3
TRACO Power DC/DC Converters - Through Hole 4.5-9Vin 12V 290mA 3.5W Iso Reg DIP-24 90Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 5 V 4.5 V 9 V 12 V 290 mA 9 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12 mm (0.472 in) Industrial TRI 3
TRACO Power DC/DC Converters - Through Hole 4.5-9Vin 24V 146mA 3.5W Iso Reg DIP-24 80Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 5 V 4.5 V 9 V 24 V 146 mA 9 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12 mm (0.472 in) Industrial TRI 3
TRACO Power DC/DC Converters - Through Hole 4.5-9Vin +/-12V 3.5W 145mA Iso Reg DIP-2 60Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 3.5 W 5 V 4.5 V 9 V 12 V 145 mA - 12 V 145 mA 9 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12 mm (0.472 in) Industrial TRI 3
TRACO Power DC/DC Converters - Through Hole 9-18Vin +/-12V 145mA 3.5W Iso Reg DIP-24 20Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 3.5 W 12 V 9 V 18 V 12 V 145 mA - 12 V 145 mA 9 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12 mm (0.472 in) Industrial TRI 3
TRACO Power DC/DC Converters - Through Hole 18-36Vin 15V 235mA 3.5W Iso Reg DIP-24 110Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 24 V 18 V 36 V 15 V 235 mA 9 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12 mm (0.472 in) Industrial TRI 3
TRACO Power DC/DC Converters - Through Hole 36-75Vin 24V 146mA 3.5W Iso Reg DIP-24 110Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 48 V 36 V 75 V 24 V 146 mA 9 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12 mm (0.472 in) Industrial TRI 3
TRACO Power DC/DC Converters - Through Hole 36-75Vin +/-12V 3.5W 145mA Iso Reg DIP-2 90Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 3.5 W 48 V 36 V 75 V 12 V 145 mA - 12 V 145 mA 9 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12 mm (0.472 in) Industrial TRI 3
TRACO Power DC/DC Converters - Through Hole 9-18Vin 15V 235mA 3.5W Iso Reg DIP-24 Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 12 V 9 V 18 V 15 V 235 mA 9 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12 mm (0.472 in) Industrial TRI 3