TEN 8WI Series DC/DC Converters - Through Hole

Results: 21
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
TRACO Power DC/DC Converters - Through Hole 8W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 137In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 110 V 43 V 160 V 15 V 533 mA 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial TEN 8WI
TRACO Power DC/DC Converters - Through Hole 8W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 50In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 8 W 48 V 18 V 75 V 12 V 333 mA - 12 V 333 mA 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial TEN 8WI
TRACO Power DC/DC Converters - Through Hole 8W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 42In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 24 V 9 V 36 V 12 V 666 mA 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial TEN 8WI
TRACO Power DC/DC Converters - Through Hole 8W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 20In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 8 W 110 V 43 V 160 V 12 V 333 mA - 12 V 333 mA 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial TEN 8WI
TRACO Power DC/DC Converters - Through Hole 8W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 517In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 24 V 9 V 36 V 5 V 1.6 A 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial TEN 8WI
TRACO Power DC/DC Converters - Through Hole 8W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 428In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 8 W 24 V 9 V 36 V 15 V 267 mA - 15 V 267 mA 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial TEN 8WI
TRACO Power DC/DC Converters - Through Hole 8W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 132In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 8 W 24 V 9 V 36 V 5 V 800 mA - 5 V 800 mA 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial TEN 8WI
TRACO Power DC/DC Converters - Through Hole 8W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 127In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 110 V 43 V 160 V 5 V 1.6 A 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial TEN 8WI
TRACO Power DC/DC Converters - Through Hole 8W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 76In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 48 V 18 V 75 V 12 V 666 mA 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial TEN 8WI
TRACO Power DC/DC Converters - Through Hole 8W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 168In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 8 W 110 V 43 V 160 V 15 V 267 mA - 15 V 267 mA 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial TEN 8WI
TRACO Power DC/DC Converters - Through Hole 8W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 2In Stock
30Expected 3/20/2026
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 24 V 9 V 36 V 3.3 V 2.4 A 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial TEN 8WI
TRACO Power DC/DC Converters - Through Hole 8W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 48 V 18 V 75 V 3.3 V 2.4 A 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial TEN 8WI
TRACO Power DC/DC Converters - Through Hole 8W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 110 V 43 V 160 V 12 V 666 mA 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial TEN 8WI
TRACO Power DC/DC Converters - Through Hole 8W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 24 V 9 V 36 V 15 V 533 mA 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial TEN 8WI
TRACO Power DC/DC Converters - Through Hole 8W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 14In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 48 V 18 V 75 V 15 V 533 mA 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial TEN 8WI
TRACO Power DC/DC Converters - Through Hole 8W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 15In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 8 W 48 V 18 V 75 V 5 V 800 mA - 5 V 800 mA 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial TEN 8WI
TRACO Power DC/DC Converters - Through Hole 8W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 20In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 8 W 48 V 18 V 75 V 15 V 267 mA - 15 V 267 mA 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial TEN 8WI
TRACO Power DC/DC Converters - Through Hole 8W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 110 V 43 V 160 V 3.3 V 2.4 A 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial TEN 8WI
TRACO Power DC/DC Converters - Through Hole 8W DC/DC Converter isolated, regulated in a PCB Mount Metal Case
100On Order
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 48 V 18 V 75 V 5 V 1.6 A 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial TEN 8WI
TRACO Power DC/DC Converters - Through Hole 8W DC/DC Converter isolated, regulated in a PCB Mount Metal Case
35Expected 3/12/2026
Min.: 1
Mult.: 1

Isolated 2 Output 8 W 24 V 9 V 36 V 12 V 333 mA - 12 V 333 mA 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial TEN 8WI
TRACO Power DC/DC Converters - Through Hole 8W DC/DC Converter isolated, regulated in a PCB Mount Metal Case Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 8 W 110 V 43 V 160 V 5 V 800 mA - 5 V 800 mA 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial TEN 8WI