TEC 3WI Series DC/DC Converters - Through Hole

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
TRACO Power DC/DC Converters - Through Hole 3W 9-36Vin 5V 600mA SIP8 Iso Reg 255In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 9 V 36 V 5 V 600 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial TEC 3WI
TRACO Power DC/DC Converters - Through Hole 3W 9-36Vin 9V 333mA SIP8 Iso Reg 225In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 9 V 36 V 9 V 333 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial TEC 3WI
TRACO Power DC/DC Converters - Through Hole 3W 4.5-18Vin 3.3V 700mA SIP8 Iso Reg 38In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 4.5 V 18 V 3.3 V 700 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial TEC 3WI
TRACO Power DC/DC Converters - Through Hole 3W 9-36Vin +/-5V +/-300mA SIP Iso Reg 59In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 9 V 36 V 5 V 300 mA - 5 V 300 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial TEC 3WI
TRACO Power DC/DC Converters - Through Hole 3W 4.5-18Vin 5V 600mA SIP8 Iso Reg 516In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 4.5 V 18 V 5 V 600 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial TEC 3WI
TRACO Power DC/DC Converters - Through Hole 3W 4.5-18Vin 24V 125mA SIP8 Iso Reg 866In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 4.5 V 18 V 24 V 125 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial TEC 3WI
TRACO Power DC/DC Converters - Through Hole 3W 9-36Vin 24V 125mA SIP8 Iso Reg 786In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 9 V 36 V 24 V 125 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial TEC 3WI
TRACO Power DC/DC Converters - Through Hole 3W 18-75Vin 3.3V 700mA SIP8 Iso Reg 139In Stock
100Expected 6/5/2026
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 18 V 75 V 3.3 V 700 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial TEC 3WI
TRACO Power DC/DC Converters - Through Hole 3W 4.5-18Vin 12V 250mA SIP8 Iso Reg 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 4.5 V 18 V 12 V 250 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial TEC 3WI
TRACO Power DC/DC Converters - Through Hole 3W 4.5-18Vin 9V 333mA SIP8 Iso Reg 44In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 4.5 V 18 V 9 V 333 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial TEC 3WI
TRACO Power DC/DC Converters - Through Hole 3W 4.5-18Vin +/-5V +/-300mA SIP Iso Reg 7In Stock
10Expected 3/20/2026
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 12 V 4.5 V 18 V 5 V 300 mA - 5 V 300 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial TEC 3WI
TRACO Power DC/DC Converters - Through Hole 4.5-18Vin +/-12V 3W +/-125mA SIP Iso 20In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 12 V 4.5 V 18 V 12 V 125 mA - 12 V 125 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial TEC 3WI
TRACO Power DC/DC Converters - Through Hole 4.5-18Vin +/-15V 3W +/-100mA SIP Iso 7In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 12 V 4.5 V 18 V 15 V 100 mA - 15 V 100 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial TEC 3WI
TRACO Power DC/DC Converters - Through Hole 3W 9-36Vin 3.3V 700mA SIP8 Iso Reg 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 9 V 36 V 3.3 V 700 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial TEC 3WI
TRACO Power DC/DC Converters - Through Hole 3W 9-36Vin 15V 200mA SIP8 Iso Reg 24In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 9 V 36 V 15 V 200 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial TEC 3WI
TRACO Power DC/DC Converters - Through Hole 9-36Vin +/-12V 3W +/-125mA SIP Iso 49In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 9 V 36 V 12 V 125 mA - 12 V 125 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial TEC 3WI
TRACO Power DC/DC Converters - Through Hole 9-36Vin +/-15V 3W +/-100mA SIP Iso 17In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 9 V 36 V 15 V 100 mA - 15 V 100 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial TEC 3WI
TRACO Power DC/DC Converters - Through Hole 3W 18-75Vin 5V 600mA SIP8 Iso Reg 34In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 18 V 75 V 5 V 600 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial TEC 3WI
TRACO Power DC/DC Converters - Through Hole 3W 18-75Vin 12V 250mA SIP8 Iso Reg 22In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 18 V 75 V 12 V 250 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial TEC 3WI
TRACO Power DC/DC Converters - Through Hole 3W 18-75Vin 15V 200mA SIP8 Iso Reg 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 18 V 75 V 15 V 200 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial TEC 3WI
TRACO Power DC/DC Converters - Through Hole 3W 18-75Vin 24V 125mA SIP8 Iso Reg 40In Stock
120Expected 3/20/2026
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 18 V 75 V 24 V 125 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial TEC 3WI
TRACO Power DC/DC Converters - Through Hole 3W 18-75Vin 9V 333mA SIP8 Iso Reg 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 18 V 75 V 9 V 333 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial TEC 3WI
TRACO Power DC/DC Converters - Through Hole 18-75Vin +/-12V 3W +/-125mA SIP Iso 8In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 48 V 18 V 75 V 12 V 125 mA - 12 V 125 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial TEC 3WI
TRACO Power DC/DC Converters - Through Hole 18-75Vin +/-15V 3W +/-100mA SIP Iso 13In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 48 V 18 V 75 V 15 V 100 mA - 15 V 100 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial TEC 3WI
TRACO Power DC/DC Converters - Through Hole 3W 9-36Vin 12V 250mA SIP8 Iso Reg
18Expected 4/10/2026
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 9 V 36 V 12 V 250 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial TEC 3WI