REC20K-Z Series DC/DC Converters - Through Hole

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 20W 9-36Vin 05Vout 4A 456In Stock
306Expected 3/13/2026
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 9 V 36 V 5 V 4 A 2 kV 25.4 mm x 25.4 mm x 10.2 mm 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC20K-Z
RECOM Power DC/DC Converters - Through Hole 20W 9-36Vin 12Vout 1.667A 411In Stock
54Expected 3/13/2026
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 9 V 36 V 12 V 1.667 A 2 kV 25.4 mm x 25.4 mm x 10.2 mm 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC20K-Z
RECOM Power DC/DC Converters - Through Hole 20W 9-36Vin +/-15Vout +/-667mA 136In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 9 V 36 V 15 V 667 mA - 15 V 667 mA 2 kV 25.4 mm x 25.4 mm x 10.2 mm 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC20K-Z
RECOM Power DC/DC Converters - Through Hole 20W 9-36Vin 24Vout 833mA 307In Stock
72Expected 5/8/2026
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 9 V 36 V 24 V 833 mA 2 kV 25.4 mm x 25.4 mm x 10.2 mm 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC20K-Z
RECOM Power DC/DC Converters - Through Hole 20W 18-75Vin 24Vout 833mA 124In Stock
72Expected 3/27/2026
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 18 V 75 V 24 V 833 mA 2 kV 25.4 mm x 25.4 mm x 10.2 mm 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC20K-Z
RECOM Power DC/DC Converters - Through Hole 20W 9-36Vin 09Vout 2.222A 20In Stock
18Expected 3/13/2026
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 9 V 36 V 9 V 2.222 A 2 kV 25.4 mm x 25.4 mm x 10.2 mm 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC20K-Z
RECOM Power DC/DC Converters - Through Hole 20W 9-36Vin +/-12Vout +/-833mA 45In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 9 V 36 V 12 V 833 mA - 12 V 833 mA 2 kV 25.4 mm x 25.4 mm x 10.2 mm 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC20K-Z
RECOM Power DC/DC Converters - Through Hole 20W 9-36Vin 15Vout 1.333A 81In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 9 V 36 V 15 V 1.33 A 2 kV 25.4 mm x 25.4 mm x 10.2 mm 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC20K-Z
RECOM Power DC/DC Converters - Through Hole 20W 18-75Vin 05Vout 4A 15In Stock
396Expected 5/8/2026
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 18 V 75 V 5 V 4 A 2 kV 25.4 mm x 25.4 mm x 10.2 mm 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC20K-Z
RECOM Power DC/DC Converters - Through Hole 20W 18-75Vin 09Vout 2.222A 31In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 18 V 75 V 9 V 2.22 A 2 kV 25.4 mm x 25.4 mm x 10.2 mm 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC20K-Z
RECOM Power DC/DC Converters - Through Hole 20W 18-75Vin +/-12Vout +/-833mA 47In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 18 V 75 V 12 V 833 mA - 12 V 833 mA 2 kV 25.4 mm x 25.4 mm x 10.2 mm 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC20K-Z
RECOM Power DC/DC Converters - Through Hole 20W 18-75Vin +/-15Vout +/-667mA 90In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 18 V 75 V 15 V 667 mA - 15 V 667 mA 2 kV 25.4 mm x 25.4 mm x 10.2 mm 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC20K-Z
RECOM Power DC/DC Converters - Through Hole 20W 18-75Vin 15Vout 1.333A 34In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 18 V 75 V 15 V 1.33 A 2 kV 25.4 mm x 25.4 mm x 10.2 mm 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC20K-Z
RECOM Power DC/DC Converters - Through Hole 20W 18-75Vin 3.3Vout 5A 54In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 18 V 75 V 3.3 V 5 A 2 kV 25.4 mm x 25.4 mm x 10.2 mm 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC20K-Z
RECOM Power DC/DC Converters - Through Hole 20W 9-36Vin 3.3Vout 5A 1In Stock
126On Order
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 9 V 36 V 3.3 V 5 A 2 kV 25.4 mm x 25.4 mm x 10.2 mm 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC20K-Z
RECOM Power DC/DC Converters - Through Hole 20W 18-75Vin 12Vout 1.667A
180Expected 5/8/2026
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 18 V 75 V 12 V 1.667 A 2 kV 25.4 mm x 25.4 mm x 10.2 mm 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC20K-Z