RD7-3W Single Series DC/DC Converters - Through Hole

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, ISOLATED MODULE, SINGLE OUTPUT, 9V-18VDC INPUT, 3.3VDC, 3W 106In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 3.3 V 909 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RD7-3W Single Series
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, ISOLATED MODULE, SINGLE OUTPUT, 9V-18VDC INPUT, 5VDC, 3W Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 5 V 600 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RD7-3W Single Series
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, ISOLATED MODULE, SINGLE OUTPUT, 9V-18VDC INPUT, 12VDC, 3W Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 12 V 250 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RD7-3W Single Series
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, ISOLATED MODULE, SINGLE OUTPUT, 18V-36VDC INPUT, 3.3VDC, 3W Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 3.3 V 700 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RD7-3W Single Series
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, ISOLATED MODULE, SINGLE OUTPUT, 18V-36VDC INPUT, 5VDC, 3W Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 5 V 600 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RD7-3W Single Series
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, ISOLATED MODULE, SINGLE OUTPUT, 18V-36VDC INPUT, 12VDC, 3W Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 12 V 250 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RD7-3W Single Series
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, ISOLATED MODULE, SINGLE OUTPUT, 18V-36VDC INPUT, 15VDC, 3W Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 24 V 18 V 36 V 15 V 200 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RD7-3W Single Series
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, ISOLATED MODULE, SINGLE OUTPUT, 36V-72VDC INPUT, 5VDC, 3W Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 36 V 72 V 5 V 600 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RD7-3W Single Series