R-78HB Series DC/DC Converters - Through Hole

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 0.5A DC/DC REG 20-72Vin 15Vout 54In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 7.5 W 20 V 72 V 15 V 500 mA SIP-3 11.5 mm (0.453 in) 8.5 mm (0.335 in) 17.5 mm (0.689 in) Industrial R-78HB
RECOM Power DC/DC Converters - Through Hole 0.5A DC/DC REG 9-72Vin 5Vout 2.250In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 2.5 W 9 V 72 V 5 V 500 mA SIP-3 11.5 mm (0.453 in) 8.5 mm (0.335 in) 17.5 mm (0.689 in) Industrial R-78HB
RECOM Power DC/DC Converters - Through Hole 0.5A DC/DC REG 20-72Vin 15Vout 537In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 7.5 W 20 V 72 V 15 V 500 mA SIP-3 11.5 mm (0.453 in) 8.5 mm (0.335 in) 17.5 mm (0.689 in) Industrial R-78HB
RECOM Power DC/DC Converters - Through Hole 0.5A DC/DC REG 17-72Vin 12Vout 1.055In Stock
972Expected 2/27/2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 6 W 17 V 72 V 12 V 500 mA SIP-3 11.5 mm (0.453 in) 8.5 mm (0.335 in) 17.5 mm (0.689 in) Industrial R-78HB
RECOM Power DC/DC Converters - Through Hole 0.5A DC/DC REG 17-72Vin 12Vout 882In Stock
139Expected 3/6/2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 6 W 17 V 72 V 12 V 500 mA SIP-3 11.5 mm (0.453 in) 8.5 mm (0.335 in) 17.5 mm (0.689 in) Industrial R-78HB
RECOM Power DC/DC Converters - Through Hole 0.3A DC/DC REG 36-72Vin 24Vout 140In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 7.2 W 36 V 72 V 24 V 500 mA SIP-3 11.5 mm (0.453 in) 8.5 mm (0.335 in) 17.5 mm (0.689 in) Industrial R-78HB
RECOM Power DC/DC Converters - Through Hole 0.3A DC/DC REG 36-72Vin 24Vout 134In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 7.2 W 36 V 72 V 24 V 500 mA SIP-3 11.5 mm (0.453 in) 8.5 mm (0.335 in) 17.5 mm (0.689 in) Industrial R-78HB
RECOM Power DC/DC Converters - Through Hole 0.5A DC/DC REG 9-72Vin 3.3Vout 663In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 1.65 W 9 V 72 V 3.3 V 500 mA SIP-3 11.5 mm (0.453 in) 8.5 mm (0.335 in) 17.5 mm (0.689 in) Industrial R-78HB
RECOM Power DC/DC Converters - Through Hole 0.5A DC/DC REG 9-72Vin 3.3Vout 138In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 1.65 W 9 V 72 V 3.3 V 500 mA SIP-3 11.5 mm (0.453 in) 8.5 mm (0.335 in) 17.5 mm (0.689 in) Industrial R-78HB
RECOM Power DC/DC Converters - Through Hole 0.5A DC/DC REG 9-72Vin 5Vout 206In Stock
953On Order
Min.: 1
Mult.: 1

Non-Isolated 1 Output 2.5 W 9 V 72 V 5 V 500 mA SIP-3 11.5 mm (0.453 in) 8.5 mm (0.335 in) 17.5 mm (0.689 in) Industrial R-78HB
RECOM Power DC/DC Converters - Through Hole 0.5A DC/DC REG 9-72Vin 6.5Vout 26In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 3.25 W 9 V 72 V 6.5 V 500 mA SIP-3 11.5 mm (0.453 in) 8.5 mm (0.335 in) 17.5 mm (0.689 in) Industrial R-78HB
RECOM Power DC/DC Converters - Through Hole 0.5A DC/DC REG 9-72Vin 6.5Vout 26In Stock
84Expected 4/10/2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 3.25 W 9 V 72 V 6.5 V 500 mA SIP-3 11.5 mm (0.453 in) 8.5 mm (0.335 in) 17.5 mm (0.689 in) Industrial R-78HB
RECOM Power DC/DC Converters - Through Hole 0.5A DC/DC REG 14-72Vin 9Vout 75In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4.5 W 14 V 72 V 9 V 500 mA SIP-3 11.5 mm (0.453 in) 8.5 mm (0.335 in) 17.5 mm (0.689 in) Industrial R-78HB
RECOM Power DC/DC Converters - Through Hole 0.5A DC/DC REG 14-72Vin 9Vout 84In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4.5 W 14 V 72 V 9 V 500 mA SIP-3 11.5 mm (0.453 in) 8.5 mm (0.335 in) 17.5 mm (0.689 in) Industrial R-78HB