QSB300 Series DC/DC Converters - Through Hole

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER 300W 13In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 300 W 24 V 9 V 36 V 48 V 6.25 A 1.5 kV Half Brick 61 mm (2.402 in) 57.9 mm (2.28 in) 13.2 mm (0.52 in) Industrial QSB300
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER 300W 24In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 300 W 48 V 18 V 75 V 28 V 10.7 A 1.5 kV Half Brick 61 mm (2.402 in) 57.9 mm (2.28 in) 13.2 mm (0.52 in) Industrial QSB300
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER 300W 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 24 V 9 V 36 V 12 V 25 A 1.5 kV 61 mm (2.402 in) 57.9 mm (2.28 in) 12.7 mm (0.5 in) Industrial QSB300
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER 300W 7In Stock
5Expected 5/5/2026
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 24 V 9 V 36 V 24 V 12.5 A 1.5 kV 61 mm (2.402 in) 57.9 mm (2.28 in) 12.7 mm (0.5 in) Industrial QSB300
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER 300W 1In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 300 W 48 V 18 V 75 V 12 V 25 A 1.5 kV Half Brick 61 mm (2.402 in) 57.9 mm (2.28 in) 13.2 mm (0.52 in) Industrial QSB300
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER 300W
38On Order
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 24 V 9 V 36 V 28 V 10.7 A 1.5 kV 61 mm (2.402 in) 57.9 mm (2.28 in) 12.7 mm (0.5 in) Industrial QSB300
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER 300W
7Expected 3/3/2026
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 48 V 18 V 75 V 24 V 12.5 A 1.5 kV 61 mm (2.402 in) 57.9 mm (2.28 in) 12.7 mm (0.5 in) Industrial QSB300
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER 300W Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 24 V 9 V 36 V 5 V 60 A 1.5 kV Half Brick 61 mm (2.402 in) 57.9 mm (2.28 in) 13.2 mm (0.52 in) Industrial QSB300
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER 300W Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 48 V 18 V 75 V 5 V 60 A 1.5 kV Half Brick 61 mm (2.402 in) 57.9 mm (2.28 in) 12.7 mm (0.5 in) Industrial QSB300
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER 300W Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 48 V 18 V 75 V 48 V 6.25 A 1.5 kV Half Brick 61 mm (2.402 in) 57.9 mm (2.28 in) 12.7 mm (0.5 in) Industrial QSB300