PTH04T220WAD

Texas Instruments
595-PTH04T220WAD
PTH04T220WAD

Mfr.:

Description:
DC/DC Converters - Through Hole 16-A 2.2-V to 5.5-V Input

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 348

Stock:
348
Can Dispatch Immediately
On Order:
252
Expected 3/9/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,52 € 21,52 €
20,72 € 103,60 €
20,38 € 203,80 €
19,89 € 497,25 €
19,54 € 820,68 €
19,22 € 1.614,48 €
18,61 € 4.689,72 €
16,80 € 6.350,40 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - Through Hole
RoHS:  
REACH - SVHC:
Non-Isolated
1 Output
3.3 V
2.2 V
5.5 V
3.6 V
16 A
25.27 mm (0.995 in)
18.92 mm (0.745 in)
8.5 mm (0.335 in)
Industrial
PTH04T220W
Brand: Texas Instruments
Case Style: Open Frame
Country of Assembly: MX
Country of Diffusion: Not Available
Country of Origin: MX
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: Through Hole
Packaging: Tray
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 42
Subcategory: DC-DC Converters
Unit Weight: 2,396 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.