PRC600 Series DC/DC Converters - Through Hole

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Length Width Height Industry Series
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 600 W, 180-425 Vdc input, 12 Vdc, 50 A, single regulated output, DIP 18In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 600 W 300 V 180 V 400 V 12 V 50 A 4.2 kV 116.8 mm (4.598 in) 61 mm (2.402 in) 12.7 mm (0.5 in) Industrial PRC600
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 600 W, 180-425 Vdc input, 24 Vdc, 25 A, single regulated output, DIP 18In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 600 W 300 V 180 V 400 V 24 V 25 A 4.2 kV 116.8 mm (4.598 in) 61 mm (2.402 in) 12.7 mm (0.5 in) Industrial PRC600
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 600 W, 180-425 Vdc input, 24 Vdc, 25 A, single regulated output, DIP, neg logic 10In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 600 W 300 V 180 V 400 V 24 V 25 A 4.2 kV 116.8 mm (4.598 in) 61 mm (2.402 in) 12.7 mm (0.5 in) Industrial PRC600
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 600 W, 180-425 Vdc input, 48 Vdc, 12.5 A, single regulated output, DIP 20In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 600 W 300 V 180 V 400 V 48 V 12.5 A 4.2 kV 116.8 mm (4.598 in) 61 mm (2.402 in) 12.7 mm (0.5 in) Industrial PRC600
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 600 W, 180-425 Vdc input, 48 Vdc, 12.5 A, single regulated output, DIP, neg logic 10In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 600 W 300 V 180 V 400 V 48 V 12.5 A 4.2 kV 116.8 mm (4.598 in) 61 mm (2.402 in) 12.7 mm (0.5 in) Industrial PRC600
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 600 W, 180-425 Vdc input, 12 Vdc, 50 A, single regulated output, DIP, neg logic
10Expected 5/14/2026
Min.: 1
Mult.: 1
Isolated 1 Output 600 W 300 V 180 V 400 V 12 V 50 A 4.2 kV 116.8 mm (4.598 in) 61 mm (2.402 in) 12.7 mm (0.5 in) Industrial PRC600