PRC40W Series DC/DC Converters - Through Hole

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 40 W, 40 - 160 Vdc input, 12 Vdc, 3.33 A, single regulated output, DIP 34In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 40 W 110 V 40 V 160 V 12 V 3.333 A 3 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.5 mm (0.413 in) Industrial PRC40W
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 40 W, 40 - 160 Vdc input, 24 Vdc, 1.67 A, single regulated output, DIP 34In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 40 W 110 V 40 V 160 V 24 V 1.667 A 3 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.5 mm (0.413 in) Industrial PRC40W
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 40 W, 40 - 160 Vdc input, 48 Vdc, 0.833 A, single regulated output, DIP 33In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 40 W 110 V 40 V 160 V 48 V 833 mA 3 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.5 mm (0.413 in) Industrial PRC40W
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 40 W, 40 - 160 Vdc input, 5 Vdc, 8 A, single regulated output, DIP 72In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 40 W 110 V 40 V 160 V 5 V 8 A 3 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.5 mm (0.413 in) Industrial PRC40W