PDQ15-D Series DC/DC Converters - Through Hole

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
CUI Inc. DC/DC Converters - Through Hole 15W 9-36Vin 12Vout 1250mA Iso Reg DIP 62In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 12 V 1.25 A 1.5 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial PDQ15-D
CUI Inc. DC/DC Converters - Through Hole 15W 9-36Vin +/-12V +/-625mA Iso Reg DIP 47In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 24 V 9 V 36 V 12 V 416 mA - 12 V 416 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) PDQ15-D
CUI Inc. DC/DC Converters - Through Hole 15W 18-75Vin +/-12V +/-625mA Iso Reg DIP 17In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 48 V 18 V 75 V 12 V 625 mA - 12 V 625 mA 1.5 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial PDQ15-D
CUI Inc. DC/DC Converters - Through Hole 15W 18-75Vin +/-15V +/-500mA Iso Reg DIP 9In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 48 V 18 V 75 V 15 V 500 mA - 15 V 500 mA 1.5 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial PDQ15-D
CUI Inc. DC/DC Converters - Through Hole 15W 18-75Vin 12Vout 1250mA Iso Reg DIP 84In Stock
144Expected 4/27/2026
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 48 V 18 V 75 V 12 V 1.25 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial PDQ15-D
CUI Inc. DC/DC Converters - Through Hole 15W 9-36Vin 3.3Vout 4A Iso Reg DIP 21In Stock
36Expected 4/27/2026
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 3.3 V 4 A 1.5 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial PDQ15-D
CUI Inc. DC/DC Converters - Through Hole 15W 18-75Vin +/-5V +/-1.5A Iso Reg DIP 12In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 48 V 18 V 75 V 5 V 1.5 A - 5 V 1.5 A 1.5 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial PDQ15-D
CUI Inc. DC/DC Converters - Through Hole 15W 9-36Vin +/-5V +/-1.5A Iso Reg DIP
52On Order
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 24 V 9 V 36 V 5 V 1.5 A - 5 V 1.5 A 1.5 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial PDQ15-D
CUI Inc. DC/DC Converters - Through Hole 15W 9-36Vin 15Vout 1A Iso Reg DIP
60On Order
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 15 V 1 A 1.5 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial PDQ15-D
CUI Inc. DC/DC Converters - Through Hole 15W 9-36Vin 5Vout 3A Iso Reg DIP
183Expected 5/19/2026
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 5 V 3 A 1.5 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial PDQ15-D
CUI Inc. DC/DC Converters - Through Hole 15W 18-75Vin 5Vout 3A Iso Reg DIP
96On Order
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 48 V 18 V 75 V 5 V 3 A 1.5 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial PDQ15-D
CUI Inc. DC/DC Converters - Through Hole 15W 18-75Vin 3.3Vout 4A Iso Reg DIP
11Expected 5/14/2026
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 48 V 18 V 75 V 3.3 V 4 A 1.5 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial PDQ15-D
CUI Inc. DC/DC Converters - Through Hole 15W 9-36Vin +/-15V +/-500mA Iso Reg DIP Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 24 V 9 V 36 V 15 V 500 mA - 15 V 500 mA 1.5 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial PDQ15-D
CUI Inc. DC/DC Converters - Through Hole 15W 18-75Vin 15Vout 1A Iso Reg DIP Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 48 V 18 V 75 V 15 V 1 A 1.5 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial PDQ15-D