PDQ10 Series DC/DC Converters - Through Hole

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
CUI Inc. DC/DC Converters - Through Hole 10W 9-36Vin 12Vout 835mA Iso Reg DIP 74In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 9 V 36 V 12 V 835 mA 1.5 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial PDQ10
CUI Inc. DC/DC Converters - Through Hole 10W 9-36Vin +/-5Vout +/-1A Iso Reg DIP 32In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 24 V 9 V 36 V 5 V 1 A - 5 V 1 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial PDQ10
CUI Inc. DC/DC Converters - Through Hole 10W 9-36Vin +/-12V +/-416mA Iso Reg DIP 20In Stock
180Expected 2/23/2026
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 24 V 9 V 36 V 12 V 416 mA - 12 V 416 mA 1.5 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial PDQ10
CUI Inc. DC/DC Converters - Through Hole 10W 9-36Vin 5Vout 2A Iso Reg DIP 434In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 9 V 36 V 5 V 2 A 1.5 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial PDQ10
CUI Inc. DC/DC Converters - Through Hole 10W 18-75Vin +/-5V +/-1A Iso Reg DIP 9In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 48 V 18 V 75 V 5 V 1 A - 5 V 1 A 1.5 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial PDQ10
CUI Inc. DC/DC Converters - Through Hole 10W 18-75Vin +/-12V +/-416mA Iso Reg DIP Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 48 V 18 V 75 V 12 V 416 mA - 12 V 416 mA 1.5 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial PDQ10