KSTW Series DC/DC Converters - Through Hole

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
OmniOn Power DC/DC Converters - Through Hole 36-75Vin 12Vout 4.2A 50W Neg Logic TH 242In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 48 V 36 V 75 V 12 V 4.2 A 2.25 kV 1/16 Brick 33 mm (1.299 in) 22.86 mm (0.9 in) 9.4 mm (0.37 in) Industrial KSTW
OmniOn Power DC/DC Converters - Through Hole 36-75Vin 5Vout 10A 50W Neg Logic TH 187In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 48 V 36 V 75 V 5 V 10 A 2.25 kV 1/16 Brick 33 mm (1.299 in) 22.86 mm (0.9 in) 9.4 mm (0.37 in) Industrial KSTW
OmniOn Power DC/DC Converters - Through Hole 36-75Vin 3.3Vout 15A 50W Neg Logic TH 29In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 48 V 36 V 75 V 3.3 V 15 A 2.25 kV 1/16 Brick 33 mm (1.299 in) 22.86 mm (0.9 in) 9.4 mm (0.37 in) Industrial KSTW
OmniOn Power DC/DC Converters - Through Hole 36-75Vin 12Vout 2.5A 30W Neg Logic TH Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 48 V 36 V 75 V 12 V 2.5 A 2.25 kV 1/16 Brick 33 mm (1.299 in) 22.86 mm (0.9 in) 9.4 mm (0.37 in) Industrial KSTW
OmniOn Power DC/DC Converters - Through Hole 36-75Vin 5Vout 6A 30W Neg Logic TH Non-Stocked Lead-Time 16 Weeks
Min.: 225
Mult.: 75

Isolated 1 Output 30 W 48 V 36 V 75 V 5 V 6 A 2.25 kV 1/16 Brick 33 mm (1.299 in) 22.86 mm (0.9 in) 9.4 mm (0.37 in) KSTW
OmniOn Power DC/DC Converters - Through Hole 36-75Vin 3.3Vout 10A 30W Neg Logic TH Non-Stocked Lead-Time 26 Weeks
Min.: 225
Mult.: 75

Isolated 1 Output 30 W 48 V 36 V 75 V 3.3 V 10 A 2.25 kV 1/16 Brick 33 mm (1.299 in) 22.86 mm (0.9 in) 9.4 mm (0.37 in) KSTW