JTR10 Series DC/DC Converters - Through Hole

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
XP Power DC/DC Converters - Through Hole 9-36Vin 24Vout 14 23In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 9 V 36 V 24 V 416 mA 1.5 kV DIP-16 23.8 mm (0.937 in) 13.7 mm (0.539 in) 10.3 mm (0.406 in) Industrial JTR10
XP Power DC/DC Converters - Through Hole 9-36Vin +/-12Vout 17 15In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 24 V 9 V 36 V 12 V 416 mA - 12 V 416 mA 1.5 kV DIP-16 23.8 mm (0.937 in) 13.7 mm (0.539 in) 10.3 mm (0.406 in) Industrial JTR10
XP Power DC/DC Converters - Through Hole 9-36Vin +/-15Vout 17 19In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 24 V 9 V 36 V 15 V 333 mA - 15 V 333 mA 1.5 kV DIP-16 23.8 mm (0.937 in) 13.7 mm (0.539 in) 10.3 mm (0.406 in) Industrial JTR10
XP Power DC/DC Converters - Through Hole 9-36Vin 5Vout 13 35In Stock
40Expected 4/20/2026
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 9 V 36 V 5 V 2 A 1.5 kV DIP-16 23.8 mm (0.937 in) 13.7 mm (0.539 in) 10.3 mm (0.406 in) Industrial JTR10
XP Power DC/DC Converters - Through Hole 9-36Vin 12Vout 14 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 9 V 36 V 12 V 833 mA 1.5 kV DIP-16 23.8 mm (0.937 in) 13.7 mm (0.539 in) 10.3 mm (0.406 in) Industrial JTR10
XP Power DC/DC Converters - Through Hole 9-36Vin 3.3Vout 15 25In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 9 V 36 V 3.3 V 2.7 A 1.5 kV DIP-16 23.8 mm (0.937 in) 13.7 mm (0.539 in) 10.3 mm (0.406 in) Industrial JTR10
XP Power DC/DC Converters - Through Hole 18-75Vin 5Vout 14 40In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 48 V 18 V 75 V 5 V 2 A 1.5 kV DIP-16 23.8 mm (0.937 in) 13.7 mm (0.539 in) 10.3 mm (0.406 in) Industrial JTR10
XP Power DC/DC Converters - Through Hole 18-75Vin 12Vout 15 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 48 V 18 V 75 V 12 V 833 mA 1.5 kV DIP-16 23.8 mm (0.937 in) 13.7 mm (0.539 in) 10.3 mm (0.406 in) Industrial JTR10