F Series DC/DC Converters - Through Hole

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Series
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 10W, 5000V
66In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 10 W 700 mV 15 V 5 kV 2 mA 3.5 kV 71.1 mm (2.799 in) 43.2 mm (1.701 in) 21.6 mm (0.85 in) Medical, Industrial F
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 10W, 4000V
299In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 10 W 700 mV 15 V 4 kV 2.5 mA 3.5 kV 71.1 mm (2.799 in) 43.2 mm (1.701 in) 21.6 mm (0.85 in) Medical, Industrial F
XP Power DC/DC Converters - Through Hole DUAL O/P DC-HV DC PCB MOUNT 10W, +/-1500V
51In Stock
25Expected 6/5/2026
Min.: 1
Mult.: 1
Isolated 2 Output 10 W 700 mV 15 V 1.5 kV 3.3 mA - 1.5 kV 3.3 mA 3.5 kV 71.1 mm (2.799 in) 43.2 mm (1.701 in) 21.6 mm (0.85 in) Medical, Industrial F
XP Power DC/DC Converters - Through Hole DUAL O/P DC-HV DC PCB MOUNT 10W, +/-100V
3In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 700 mV 12 V 100 V 50 mA - 100 V 50 mA 3.5 kV 71.1 mm (2.799 in) 43.2 mm (1.701 in) 21.6 mm (0.85 in) Medical, Industrial F
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 10W, 500V
3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 700 mV 12 V 500 V 20 mA 3.5 kV 71.1 mm (2.799 in) 43.2 mm (1.701 in) 21.6 mm (0.85 in) Medical, Industrial F
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 10W, 1000V
1In Stock
24On Order
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 700 mV 12 V 1 kV 10 mA 3.5 kV 71.1 mm (2.799 in) 43.2 mm (1.701 in) 21.6 mm (0.85 in) Medical, Industrial F
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 10W, 3000V
1In Stock
29Expected 6/5/2026
Min.: 1
Mult.: 1
Isolated 1 Output 10 W 700 mV 15 V 3 kV 3.3 mA 3.5 kV 71.1 mm (2.799 in) 43.2 mm (1.701 in) 21.6 mm (0.85 in) Medical, Industrial F
XP Power DC/DC Converters - Through Hole DUAL O/P DC-HV DC PCB MOUNT 10W, +/-3000V
34On Order
Min.: 1
Mult.: 1
Isolated 2 Output 10 W 700 mV 15 V 0 V to 3 kV 1.66 mA - 3 kV to 0 V 1.66 mA 3.5 kV 71.1 mm (2.799 in) 43.2 mm (1.701 in) 21.6 mm (0.85 in) Medical, Industrial F