EC4SAW8 Series DC/DC Converters - Through Hole

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Cincon DC/DC Converters - Through Hole 4W 9-75Vin +/-5 VDC +/-600 mA 50In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 4 W 48 VDC 9 VDC 75 VDC 5 V 600 mA - 5 VDC 600 mA 3 kV PCB Mount 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial EC4SAW8
Cincon DC/DC Converters - Through Hole 4W 9-75Vin +/-12 VDC +/-250 mA 50In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 4 W 48 VDC 9 VDC 75 VDC 12 V 250 mA - 12 VDC 250 mA 3 kV PCB Mount 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial EC4SAW8
Cincon DC/DC Converters - Through Hole 4W 9-75Vin +/-15 VDC +/-200 mA 49In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 4 W 48 VDC 9 VDC 75 VDC 15 V 200 mA - 15 VDC 200 mA 3 kV PCB Mount 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial EC4SAW8
Cincon DC/DC Converters - Through Hole 4W 9-75Vin 5Vout 1.2 A 15In Stock
23On Order
Min.: 1
Mult.: 1

Isolated 1 Output 4 W 48 VDC 9 VDC 75 VDC 5 V 1.2 A 3 kV PCB Mount 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial EC4SAW8
Cincon DC/DC Converters - Through Hole 4W 9-75Vin 12Vout 500 mA 43In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 4 W 48 VDC 9 VDC 75 VDC 12 V 500 mA 3 kV PCB Mount 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial EC4SAW8
Cincon DC/DC Converters - Through Hole 4W 9-75Vin 15Vout 400 mA 37In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 4 W 48 VDC 9 VDC 75 VDC 15 V 400 mA 3 kV PCB Mount 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial EC4SAW8
Cincon DC/DC Converters - Through Hole 4W 9-75Vin 3.3Vout 1.5 A 40In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 4 W 48 VDC 9 VDC 75 VDC 3.3 V 1.5 A 3 kV PCB Mount 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial EC4SAW8