E Series DC/DC Converters - Through Hole

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Series
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 3W, 5000V
9In Stock
Min.: 1
Mult.: 1
1 Output 3 W 700 mV 15 V 5 kV 600 uA 500 V 63.5 mm (2.5 in) 38.1 mm (1.5 in) 21.6 mm (0.85 in) Industrial E
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 3W, 3000V
8In Stock
7Expected 5/27/2026
Min.: 1
Mult.: 1
1 Output 3 W 700 mV 15 V 3 kV 1 mA 500 V 63.5 mm (2.5 in) 38.1 mm (1.5 in) 21.6 mm (0.85 in) Industrial E
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 3W, 4000V 18In Stock
10Expected 4/10/2026
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 700 mV 15 V 4 kV 750 uA 500 V 63.5 mm (2.5 in) 38.1 mm (1.5 in) 21.6 mm (0.85 in) Industrial E
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 3W, 200V
8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 700 mV 12 V 200 V 15 mA 3.5 kV 63.5 mm (2.5 in) 38.1 mm (1.5 in) 21.6 mm (0.85 in) Industrial E
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 3W, 6000V
2In Stock
9Expected 5/22/2026
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 700 mV 15 V 6 kV 500 uA 500 V 63.5 mm (2.5 in) 38.1 mm (1.5 in) 21.6 mm (0.85 in) Industrial E
XP Power DC/DC Converters - Through Hole DUAL O/P DC-HV DC PCB MOUNT 3W +/-500V
15Expected 5/20/2026
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 700 mV 12 V 500 V 3 mA - 500 V 3 mA 3.5 kV 63.5 mm (2.5 in) 38.1 mm (1.5 in) 21.6 mm (0.85 in) Industrial E
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 3W, 7000V
3Expected 5/22/2026
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 700 mV 15 V 7 kV 430 uA 500 V 63.5 mm (2.5 in) 38.1 mm (1.5 in) 21.6 mm (0.85 in) Industrial E
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 3W, 1500V
Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

1 Output 3 W 700 mV 12 V 1.5 kV 2 mA 3.5 kV 63.5 mm (2.5 in) 38.1 mm (1.5 in) 21.6 mm (0.85 in) Industrial E