DCP010512DB Series DC/DC Converters - Through Hole

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Texas Instruments DC/DC Converters - Through Hole Mini 1W Iso Unreg DC /DC Converter 134In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 12 V 41.5 mA - 12 V 41.5 mA 1 kV PDIP-7 19.69 mm (0.775 in) 7.11 mm (0.28 in) 5.33 mm (0.21 in) Industrial DCP010512DB
Texas Instruments DC/DC Converters - Through Hole Mini 1W Iso Unreg DC /DC Converter ALT 5 ALT 595-DCP010512DBP 35In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 12 V 41.5 mA - 12 V 41.5 mA 1 kV PDIP-7 19.69 mm (0.775 in) 7.11 mm (0.28 in) 5.33 mm (0.21 in) Industrial DCP010512DB