ALD15 Series DC/DC Converters - Through Hole

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
Advanced Energy / Artesyn DC/DC Converters - Through Hole 35W 5V@7A Neg 3.7mm 1/16 Open Frame
109In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 35 W 48 V 36 V 75 V 5 V 7 A 1.5 kV 1/16 Brick 33 mm (1.299 in) 22.86 mm (0.9 in) 8.89 mm (0.35 in) Industrial ALD15
Advanced Energy / Artesyn DC/DC Converters - Through Hole 35W 12V@2.75A Neg 5mm Non-Stocked Lead-Time 16 Weeks
Min.: 150
Mult.: 150

Isolated 1 Output 33 W 48 V 36 V 75 V 12 V 2.75 A 1.5 kV 1/16 Brick 33 mm (1.299 in) 22.86 mm (0.9 in) 8.89 mm (0.35 in) Industrial ALD15
Advanced Energy / Artesyn DC/DC Converters - Through Hole 35W 12V@2.75A Neg SMT Non-Stocked Lead-Time 16 Weeks
Min.: 150
Mult.: 150

Isolated 1 Output 35 W 48 V 36 V 75 V 12 V 2.75 A 1.5 kV 1/16 Brick Industrial ALD15
Advanced Energy / Artesyn DC/DC Converters - Through Hole 35W 5V@7A Neg 5mm 1/16 Open Frame Non-Stocked Lead-Time 16 Weeks
Min.: 150
Mult.: 150

Isolated 1 Output 35 W 48 V 36 V 75 V 5 V 7 A 1.5 kV 1/16 Brick Industrial ALD15
Advanced Energy / Artesyn DC/DC Converters - Through Hole 33W 3.3V@10A / 3.7mm Neg Enable Non-Stocked Lead-Time 16 Weeks
Min.: 150
Mult.: 150

Isolated 1 Output 33 W 48 V 36 V 75 V 3.3 V 10 A 2 kV 1/16 Brick 33 mm (1.299 in) 22.86 mm (0.9 in) 8.89 mm (0.35 in) Industrial ALD15
Advanced Energy / Artesyn DC/DC Converters - Through Hole 33W 3.3V@10A Neg 5mm 1/16 Open Frame Non-Stocked Lead-Time 16 Weeks
Min.: 150
Mult.: 150

Isolated 1 Output 33 W 48 V 36 V 75 V 3.3 V 10 A 2 kV 1/16 Brick 33 mm (1.299 in) 22.86 mm (0.9 in) 8.89 mm (0.35 in) Industrial ALD15
Advanced Energy / Artesyn DC/DC Converters - Through Hole 2.5V @ 11A POS 3.7mm Non-Stocked Lead-Time 16 Weeks
Min.: 150
Mult.: 150

Isolated 1 Output 27.5 W 48 V 36 V 75 V 2.5 V 11 A 1.5 kV 1/16 Brick 33 mm (1.299 in) 22.86 mm (0.9 in) 8.89 mm (0.35 in) Industrial ALD15
Advanced Energy / Artesyn DC/DC Converters - Through Hole 2.5V @ 11A Neg SMT Non-Stocked Lead-Time 16 Weeks
Min.: 150
Mult.: 150

Isolated 1 Output 35 W 48 V 36 V 75 V 2.5 V 11 A 1.5 kV 1/16 Brick Industrial ALD15
Advanced Energy / Artesyn DC/DC Converters - Through Hole 1.8V @ 13A Neg 5mm Non-Stocked Lead-Time 16 Weeks
Min.: 150
Mult.: 150

Isolated 1 Output 23.4 W 48 V 36 V 75 V 1.8 V 13 A 1.5 kV 1/16 Brick 33 mm (1.299 in) 22.86 mm (0.9 in) 8.89 mm (0.35 in) Industrial ALD15
Advanced Energy / Artesyn DC/DC Converters - Through Hole 1.8V @ 13A Neg SMT Non-Stocked Lead-Time 16 Weeks
Min.: 150
Mult.: 150

Isolated 1 Output 35 W 48 V 36 V 75 V 1.8 V 13 A 1.5 kV 1/16 Brick Industrial ALD15
Advanced Energy / Artesyn DC/DC Converters - Through Hole 35W 1.2V @ 15A Neg SMT Non-Stocked Lead-Time 16 Weeks
Min.: 150
Mult.: 150

Isolated 1 Output 35 W 48 V 36 V 75 V 1.2 V 15 A 1.5 kV 1/16 Brick Industrial ALD15