AIF12W300 Series DC/DC Converters - Through Hole

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
Advanced Energy / Artesyn DC/DC Converters - Through Hole 600W 48V@12.5A Non-Stocked Lead-Time 28 Weeks
Min.: 64
Mult.: 64

Isolated 1 Output 600 W 300 V 250 V 420 V 48 V 12.5 A 3 kV Full Brick 117 mm (4.606 in) 61 mm (2.402 in) 13.97 mm (0.55 in) Industrial AIF12W300
Advanced Energy / Artesyn DC/DC Converters - Through Hole 600W 48V@12.5A Non-Threaded Non-Stocked Lead-Time 28 Weeks
Min.: 64
Mult.: 64

Isolated 1 Output 600 W 300 V 250 V 420 V 48 V 12.5 A 3 kV Full Brick 117 mm (4.606 in) 61 mm (2.402 in) 13.97 mm (0.55 in) Industrial AIF12W300
Advanced Energy / Artesyn DC/DC Converters - Through Hole 600W48V@12.5A, Neg 4.6" X 2.4" X 0.5" H Non-Stocked Lead-Time 28 Weeks
Min.: 64
Mult.: 64

Isolated 1 Output 600 W 300 V 250 V 420 V 48 V 12.5 A 3 kV Full Brick 117 mm (4.606 in) 61 mm (2.402 in) 13.97 mm (0.55 in) Industrial AIF12W300
Advanced Energy / Artesyn DC/DC Converters - Through Hole 600W 48V@12.5A, Neg Non-Threaded Non-Stocked Lead-Time 28 Weeks
Min.: 64
Mult.: 64

Isolated 1 Output 600 W 300 V 250 V 420 V 48 V 12.5 A 3 kV Full Brick 117 mm (4.606 in) 61 mm (2.402 in) 13.97 mm (0.55 in) Industrial AIF12W300