1/4AA Series DC/DC Converters - Through Hole

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Length Width Height Industry Series
Advanced Energy / Ultravolt DC/DC Converters - Through Hole AA-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, -250V HVout, 4W, Thru-hole mount, Regulated, Standard Interface Non-Stocked Lead-Time 16 Weeks
Min.: 2
Mult.: 2

Non-Isolated 1 Output 4 W 12 V 11 V 16 V - 250 V 16 mA 75.4 mm (2.969 in) 38.1 mm (1.5 in) 19.1 mm (0.752 in) Industrial 1/4AA
Advanced Energy / Ultravolt DC/DC Converters - Through Hole AA-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -250V HVout, 30W, Thru-hole mount, Regulated, Standard Interface Non-Stocked Lead-Time 16 Weeks
Min.: 2
Mult.: 2

Non-Isolated 1 Output 30 W 24 V 23 V 30 V - 250 V 120 mA 75.4 mm (2.969 in) 38.1 mm (1.5 in) 19.1 mm (0.752 in) Industrial 1/4AA
Advanced Energy DC/DC Converters - Through Hole Non-Stocked
Min.: 1
Mult.: 1
Non-Isolated 1 Output 20 W 24 V 23 V 30 V - 250 V 80 mA 75.4 mm (2.969 in) 38.1 mm (1.5 in) 19.1 mm (0.752 in) Industrial 1/4AA
Advanced Energy DC/DC Converters - Through Hole Non-Stocked
Min.: 1
Mult.: 1
Non-Isolated 1 Output 30 W 24 V 23 V 30 V - 250 V 120 mA 75.4 mm (2.969 in) 38.1 mm (1.5 in) 19.1 mm (0.752 in) Industrial 1/4AA
Advanced Energy DC/DC Converters - Through Hole Non-Stocked
Min.: 1
Mult.: 1
Non-Isolated 1 Output 20 W 24 V 23 V 30 V 250 V 80 mA 75.4 mm (2.969 in) 38.1 mm (1.5 in) 19.1 mm (0.752 in) Industrial 1/4AA
Advanced Energy DC/DC Converters - Through Hole Non-Stocked
Min.: 1
Mult.: 1
Non-Isolated 1 Output 30 W 24 V 23 V 30 V 250 V 120 mA 75.4 mm (2.969 in) 38.1 mm (1.5 in) 19.1 mm (0.752 in) Industrial 1/4AA