5304 DC/DC Converters - Through Hole

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 3.3Vin +/-12Vout 25In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 3.3 V 2.97 V 3.63 V 12 V 42 mA - 12 V 42 mA 2 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RB
OmniOn Power DC/DC Converters - Through Hole 30W 18-75Vin 5V6A TH 3.68Pin Neg Logic Non-Stocked Lead-Time 26 Weeks
Min.: 600
Mult.: 75

Isolated 1 Output 48 V 18 V 75 V 4.95 V to 5.05 V 10 A 2.25 kV 33 mm (1.299 in) 22.86 mm (0.9 in) 9.4 mm (0.37 in) Industrial Hammerhead