5301 DC/DC Converters - Through Hole

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Flex Power Modules DC/DC Converters - Through Hole 12V BASEPLATE w/ digital pin Non-Stocked
Min.: 60
Mult.: 60

Isolated 1 Output 400 W 48 V 36 V 75 V 48 V 33 A 1/4 Brick
Flex Power Modules DC/DC Converters - Through Hole 12V no header Baseplate Non-Stocked
Min.: 40
Mult.: 20

Isolated 1 Output 396 W 48 V 36 V 75 V 12 V 33 A 1.5 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 13.2 mm (0.52 in) Industrial
OmniOn Power DC/DC Converters - Through Hole 4.5-14Vin 0.59-6Vout 10A Pos.Logic SIP 759In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 9 V 4.5 V 14 V 590 mV to 6 V 10 A 16.5 mm (0.65 in) 10.4 mm (0.409 in) 8.4 mm (0.331 in) Industrial Naos Raptor
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 3.3Vin +/-9Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 3.3 V 2.97 V 3.63 V 9 V 56 mA - 9 V 56 mA 2 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RB