1068 DC/DC Converters - Through Hole

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 2:1 36-75Vin 5Vout 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 48 V 36 V 75 V 5 V 6 A 1.6 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial RP30-F
RECOM Power DC/DC Converters - Through Hole 5W DC/DC 4kV REG 4:1 18-72Vin 5Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 48 V 18 V 72 V 5 V 1 A 4 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC5-S_DRW(Z)
RECOM Power DC/DC Converters - Through Hole 5W 18-36Vin 09Vout 556mA 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 24 V 18 V 36 V 9 V 556 mA 10 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical REM5E
RECOM Power DC/DC Converters - Through Hole 6W DC/DC 8kV REG 24Vin 9Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 18 V 36 V 9 V 670 mA 8 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC6-S_DRW/R
RECOM Power DC/DC Converters - Through Hole 5W DC/DC 6kV REG 4:1 18-72Vin 5Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 48 V 18 V 72 V 5 V 1 A 6 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC5-S_DRW(Z)
RECOM Power DC/DC Converters - Through Hole 5W DC/DC 6kV REG 4:1 18-72Vin 9Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 48 V 18 V 72 V 9 V 556 mA 6 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC5-S_DRW(Z)