1063 DC/DC Converters - Through Hole

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
Vicor VE-711063B
Vicor DC/DC Converters - Through Hole VE-711063B Non-Stocked Lead-Time 39 Weeks
Min.: 1
Mult.: 1

Non-Isolated Industrial
RECOM Power DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 2:1 18-36Vin 3.3out 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 V 18 V 36 V 3.3 V 8 A 1.6 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial RP30-F
RECOM Power DC/DC Converters - Through Hole 5W DC/DC 2kV REG 4:1 18-72Vin 5Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 48 V 18 V 72 V 5 V 1 A 2 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial REC5-S_DRW(Z)
RECOM Power DC/DC Converters - Through Hole 5W DC/DC 1.6kV REG 4:1 18-72Vin 5Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 48 V 18 V 72 V 5 V 1 A 1.6 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial REC5-S_DRW(Z)
RECOM Power DC/DC Converters - Through Hole 5W 18-36Vin 09Vout 556mA 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 24 V 18 V 36 V 9 V 556 mA 8 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical REM5E
RECOM Power DC/DC Converters - Through Hole 5W DC/DC 2kV REG 4:1 18-72Vin 5Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 48 V 18 V 72 V 5 V 1 A 2 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial REC5-S_DRW(Z)
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 50 W, 18-75 Vdc input, 15 Vdc, 3.33 A, single output, DIP Non-Stocked Lead-Time 13 Weeks
Min.: 60
Mult.: 15
Isolated 1 Output 50 W 48 V 18 V 75 V 15 V 3.33 A 1.5 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial VQE50W