MUW Series DC/DC Converters - Through Hole

Results: 32
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Cosel DC/DC Converters - Through Hole 6W +/-15V or +30V 0.2A DIP Type 60In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 36 VDC 76 VDC 15 V 200 mA - 15 VDC 200 mA 500 VAC/DC DIP-6 24 mm (0.945 in) 17.3 mm (0.681 in) 8.5 mm (0.335 in) Industrial MUW
Cosel DC/DC Converters - Through Hole 10.8W +/-12V or +24V 0.45A DIP Type 30In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10.8 W 9 VDC 18 VDC 12 V 450 mA - 12 VDC 450 mA 500 VAC/DC DIP-6 24 mm (0.945 in) 17.3 mm (0.681 in) 8.5 mm (0.335 in) Industrial MUW
Cosel DC/DC Converters - Through Hole 6W,+/-12V or +24V 0.25A DIP Type 30In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 18 VDC 36 VDC 12 V 250 mA - 12 VDC 250 mA 500 VAC/DC DIP-6 24 mm (0.945 in) 17.3 mm (0.681 in) 8.5 mm (0.335 in) Industrial MUW
Cosel DC/DC Converters - Through Hole 10.8W, +/-12V or +24V 0.45A DIP Type 30In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10.8 W 4.5 VDC 9 VDC 12 V 450 mA - 12 VDC 450 mA 500 VAC/DC DIP-6 24 mm (0.945 in) 17.3 mm (0.681 in) 8.5 mm (0.335 in) Industrial MUW
Cosel DC/DC Converters - Through Hole 6W +/-15V or +30V 0.2A, DIP Type 30In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 4.5 VDC 9 VDC 15 V 200 mA - 15 VDC 200 mA 500 VAC/DC DIP-6 24 mm (0.945 in) 17.3 mm (0.681 in) 8.5 mm (0.335 in) Industrial MUW
Cosel DC/DC Converters - Through Hole 6W +/-12V or +24V 0.25A,DIP Type 30In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 9 VDC 18 VDC 12 V 250 mA - 12 VDC 250 mA 500 VAC/DC DIP-6 24 mm (0.945 in) 17.3 mm (0.681 in) 8.5 mm (0.335 in) Industrial MUW
Cosel DC/DC Converters - Through Hole 18-36Vin 1.5W +/-15V or +30V 0.05A DIP 13In Stock
30Expected 3/2/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 24 V 18 V 36 V 15 V 50 mA - 15 V 50 mA 500 VAC/DC 21.4 mm (0.843 in) 8.5 mm (0.335 in) 13.4 mm (0.528 in) Industrial MUW